RES 1.54K OHM 1/10W .05% 0805SMD - RG2012N-1541-W-T1
| Digi-Key Part Number | RG2012N-1541-W-T1-ND |
1000 |
.37400 |
Extended Price
374.00 |
| Manufacturer Part Number | RG2012N-1541-W-T1 | |||
| Description | RES 1.54K OHM 1/10W .05% 0805SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012N-1541-W-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 1.54K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.05% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±10ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012N 1541 W T1 RG2012N1541WT1 |
RG2012N-1541-W-T1 Specification Sheet
RES 1.54K OHM 1/10W .05% 0805SMD - RG2012N-1541-W-T1 (RG2012N-1541-W-T1-ND)
Related parts:RES 1.54K OHM 1/10W .05% 0805SMD - RG2012N-1541-W-T1
Order 'res 1.54k ohm 1/10w .05% 0805smd - RG2012N-1541-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1541-W-T1-ND.
RES 30.0K OHM 1/10W .05% 0805SMD - RG2012N-303-W-T1
Order 'res 30.0k ohm 1/10w .05% 0805smd - RG2012N-303-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N30.0KWDKR-ND.
RES 39.0K OHM 1/10W .05% 0805SMD - RG2012N-393-W-T1
Order 'res 39.0k ohm 1/10w .05% 0805smd - RG2012N-393-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N39.0KWDKR-ND.
RES 10.0K OHM 1/10W .05% 0805SMD - RG2012N-103-W-T1
Order 'res 10.0k ohm 1/10w .05% 0805smd - RG2012N-103-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N10.0KWDKR-ND.
RES 11.0K OHM 1/10W .05% 0805SMD - RG2012N-113-W-T1
Order 'res 11.0k ohm 1/10w .05% 0805smd - RG2012N-113-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N11.0KWDKR-ND.
RES 12.0K OHM 1/10W .05% 0805SMD - RG2012N-123-W-T1
Order 'res 12.0k ohm 1/10w .05% 0805smd - RG2012N-123-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N12.0KWDKR-ND.
RES 13.0K OHM 1/10W .05% 0805SMD - RG2012N-133-W-T1
Order 'res 13.0k ohm 1/10w .05% 0805smd - RG2012N-133-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N13.0KWDKR-ND.
RES 15.0K OHM 1/10W .05% 0805SMD - RG2012N-153-W-T1
Order 'res 15.0k ohm 1/10w .05% 0805smd - RG2012N-153-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N15.0KWDKR-ND.
RES 16.0K OHM 1/10W .05% 0805SMD - RG2012N-163-W-T1
Order 'res 16.0k ohm 1/10w .05% 0805smd - RG2012N-163-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N16.0KWDKR-ND.
RES 18.0K OHM 1/10W .05% 0805SMD - RG2012N-183-W-T1
Order 'res 18.0k ohm 1/10w .05% 0805smd - RG2012N-183-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N18.0KWDKR-ND.
RES 20.0K OHM 1/10W .05% 0805SMD - RG2012N-203-W-T1
Order 'res 20.0k ohm 1/10w .05% 0805smd - RG2012N-203-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N20.0KWDKR-ND.
RES 22.0K OHM 1/10W .05% 0805SMD - RG2012N-223-W-T1
Order 'res 22.0k ohm 1/10w .05% 0805smd - RG2012N-223-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N22.0KWDKR-ND.
RES 24.0K OHM 1/10W .05% 0805SMD - RG2012N-243-W-T1
Order 'res 24.0k ohm 1/10w .05% 0805smd - RG2012N-243-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N24.0KWDKR-ND.
RES 27.0K OHM 1/10W .05% 0805SMD - RG2012N-273-W-T1
Order 'res 27.0k ohm 1/10w .05% 0805smd - RG2012N-273-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N27.0KWDKR-ND.
RES 33.0K OHM 1/10W .05% 0805SMD - RG2012N-333-W-T1
Order 'res 33.0k ohm 1/10w .05% 0805smd - RG2012N-333-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N33.0KWDKR-ND.
Send this link via E-Mail
Help With This Screen