RES 140K OHM 1/8W .25% 0805 - RG2012N-1403-C-T5 - Resistors
140K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1403-C-T5
| Digi-Key Part Number | RG2012N-1403-C-T5-ND |
5000 |
.16800 |
Extended Price
840.00 |
| Manufacturer Part Number | RG2012N-1403-C-T5 | |||
| Description | RES 140K OHM 1/8W .25% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012N-1403-C-T5 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 140K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012N 1403 C T5 RG2012N1403CT5 |
RG2012N-1403-C-T5 Specification Sheet
RES 140K OHM 1/8W .25% 0805 - RG2012N-1403-C-T5 (RG2012N-1403-C-T5-ND) - Resistors
Related parts 140K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1403-C-T5RES 140K OHM 1/8W .25% 0805 - RG2012N-1403-C-T5
Order 'res 140k ohm 1/8w .25% 0805 - RG2012N-1403-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1403-C-T5-ND.
RES 140K OHM 1/8W .5% 0805 - RG2012N-1403-D-T5
Order 'res 140k ohm 1/8w .5% 0805 - RG2012N-1403-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1403-D-T5-ND.
RES 140K OHM 1/8W .05% 0805 - RG2012N-1403-W-T5
Order 'res 140k ohm 1/8w .05% 0805 - RG2012N-1403-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1403-W-T5-ND.
RES 1.40K OHM 1/8W .25% 0805 - RG2012N-1401-C-T5
Order 'res 1.40k ohm 1/8w .25% 0805 - RG2012N-1401-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1401-C-T5-ND.
RES 14.0K OHM 1/8W .25% 0805 - RG2012N-1402-C-T5
Order 'res 14.0k ohm 1/8w .25% 0805 - RG2012N-1402-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1402-C-T5-ND.
RES 140K OHM 1/8W .25% 0805 - RG2012P-1403-C-T5
Order 'res 140k ohm 1/8w .25% 0805 - RG2012P-1403-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1403-C-T5-ND.
RES 1.40K OHM 1/8W .5% 0805 - RG2012N-1401-D-T5
Order 'res 1.40k ohm 1/8w .5% 0805 - RG2012N-1401-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1401-D-T5-ND.
RES 1.40K OHM 1/8W .05% 0805 - RG2012N-1401-W-T5
Order 'res 1.40k ohm 1/8w .05% 0805 - RG2012N-1401-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1401-W-T5-ND.
RES 14.0K OHM 1/8W .5% 0805 - RG2012N-1402-D-T5
Order 'res 14.0k ohm 1/8w .5% 0805 - RG2012N-1402-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1402-D-T5-ND.
RES 14.0K OHM 1/8W .05% 0805 - RG2012N-1402-W-T5
Order 'res 14.0k ohm 1/8w .05% 0805 - RG2012N-1402-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1402-W-T5-ND.
RES 140K OHM 1/8W .5% 0805 - RG2012P-1403-D-T5
Order 'res 140k ohm 1/8w .5% 0805 - RG2012P-1403-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1403-D-T5-ND.
RES 140K OHM 1/8W .05% 0805 - RG2012P-1403-W-T5
Order 'res 140k ohm 1/8w .05% 0805 - RG2012P-1403-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1403-W-T5-ND.
RES 1.40K OHM 1/8W .25% 0805 - RG2012P-1401-C-T5
Order 'res 1.40k ohm 1/8w .25% 0805 - RG2012P-1401-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1401-C-T5-ND.
RES 14.0K OHM 1/8W .25% 0805 - RG2012P-1402-C-T5
Order 'res 14.0k ohm 1/8w .25% 0805 - RG2012P-1402-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1402-C-T5-ND.
RES 1.40K OHM 1/8W .25% 0805 - RG2012V-1401-C-T5
Order 'res 1.40k ohm 1/8w .25% 0805 - RG2012V-1401-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1401-C-T5-ND.
Options for 140K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1403-C-T5
Send this link via E-Mail
Help With This Screen
