Keywords:





RES 14.0K OHM 1/8W .1% 0805 - RG2012N-1402-B-T5

Digi-Key Part Number RG2012N-1402-B-T5-ND
Price Break
5000
Unit Price
.23500
Extended Price
1175.00
Manufacturer Part NumberRG2012N-1402-B-T5
DescriptionRES 14.0K OHM 1/8W .1% 0805
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRG2012N-1402-B-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms14.0K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±10ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG2012N 1402 B T5
RG2012N1402BT5

RG2012N-1402-B-T5 Specification Sheet

Image of RES 14.0K OHM 1/8W .1% 0805 - RG2012N-1402-B-T5

RES 14.0K OHM 1/8W .1% 0805 - RG2012N-1402-B-T5 (RG2012N-1402-B-T5-ND)

Related parts :
RES 14.0K OHM 1/8W .25% 0805 - RG2012N-1402-C-T5
 Order 'res 14.0k ohm 1/8w .25% 0805 - RG2012N-1402-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1402-C-T5-ND.
RES 14.0K OHM 1/8W .5% 0805 - RG2012N-1402-D-T5
 Order 'res 14.0k ohm 1/8w .5% 0805 - RG2012N-1402-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1402-D-T5-ND.
RES 14.0K OHM 1/8W .05% 0805 - RG2012N-1402-W-T5
 Order 'res 14.0k ohm 1/8w .05% 0805 - RG2012N-1402-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1402-W-T5-ND.
RES 1.40K OHM 1/8W .25% 0805 - RG2012N-1401-C-T5
 Order 'res 1.40k ohm 1/8w .25% 0805 - RG2012N-1401-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1401-C-T5-ND.
RES 1.40K OHM 1/8W .5% 0805 - RG2012N-1401-D-T5
 Order 'res 1.40k ohm 1/8w .5% 0805 - RG2012N-1401-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1401-D-T5-ND.
RES 1.40K OHM 1/8W .05% 0805 - RG2012N-1401-W-T5
 Order 'res 1.40k ohm 1/8w .05% 0805 - RG2012N-1401-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1401-W-T5-ND.
RES 140K OHM 1/8W .25% 0805 - RG2012N-1403-C-T5
 Order 'res 140k ohm 1/8w .25% 0805 - RG2012N-1403-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1403-C-T5-ND.
RES 140K OHM 1/8W .5% 0805 - RG2012N-1403-D-T5
 Order 'res 140k ohm 1/8w .5% 0805 - RG2012N-1403-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1403-D-T5-ND.
RES 140K OHM 1/8W .05% 0805 - RG2012N-1403-W-T5
 Order 'res 140k ohm 1/8w .05% 0805 - RG2012N-1403-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1403-W-T5-ND.
RES 14.0K OHM 1/8W .25% 0805 - RG2012P-1402-C-T5
 Order 'res 14.0k ohm 1/8w .25% 0805 - RG2012P-1402-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1402-C-T5-ND.
RES 14.0K OHM 1/8W .5% 0805 - RG2012P-1402-D-T5
 Order 'res 14.0k ohm 1/8w .5% 0805 - RG2012P-1402-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1402-D-T5-ND.
RES 14.0K OHM 1/8W .05% 0805 - RG2012P-1402-W-T5
 Order 'res 14.0k ohm 1/8w .05% 0805 - RG2012P-1402-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1402-W-T5-ND.
RES 14.0K OHM 1/8W .1% 0805 - RG2012N-1402-B-T5
 Order 'res 14.0k ohm 1/8w .1% 0805 - RG2012N-1402-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1402-B-T5-ND.
RES 1.40K OHM 1/8W .02% 0805 - RG2012N-1401-P-T1
 Order 'res 1.40k ohm 1/8w .02% 0805 - RG2012N-1401-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1401-P-T1-ND.
RES 14.0K OHM 1/8W .05% 0805SMD - RG2012N-1402-W-T1
 Order 'res 14.0k ohm 1/8w .05% 0805smd - RG2012N-1402-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1402-W-T1-ND.

Send this link via E-Mail
Help With This Screen

RES 14.0K OHM 1/8W .1% 0805 - RG2012N-1402-B-T5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 14.0K OHM 1/8W .1% 0805 - RG2012N-1402-B-T1 Next: RES 14.0K OHM 1/8W .1% 0805 - RG2012P-1402-B-T1
RES 14.0K OHM 1/8W .1% 0805 - RG2012N-1402-B-T5