CAP ACCU-F CHIP 100V 3.3PF 0603 - 06031J3R3BAWTR - Capacitors
3.3pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J3R3BAWTR
| Digi-Key Part Number | 06031J3R3BAWTR-ND |
3000 |
.37500 |
Extended Price
1125.00 |
| Manufacturer Part Number | 06031J3R3BAWTR | |||
| Description | CAP ACCU-F CHIP 100V 3.3PF 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 3.3pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J3R3BAWTR
| Technical/Catalog Information | 06031J3R3BAWTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3.3pF |
| Voltage - Rated | 100V |
| Tolerance | ±0.1pF |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
06031J3R3BAWTR 06031J3R3BAWTR |
06031J3R3BAWTR Specification Sheet
CAP ACCU-F CHIP 100V 3.3PF 0603 - 06031J3R3BAWTR (06031J3R3BAWTR-ND) - Capacitors
Related parts 3.3pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J3R3BAWTRCAP ACCU-F CHIP 100V 3.3PF 0603 - 06031J3R3BAWTR
Order 'cap accu-f chip 100v 3.3pf 0603 - 06031J3R3BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J3R3BAWTR-ND.
CAP ACCU-F CHIP 100V 3.3PF 0603 - 06031J3R3AAWTR
Order 'cap accu-f chip 100v 3.3pf 0603 - 06031J3R3AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J3R3AAWTR-ND.
CAP ACCU-P CHIP 100V 3.3PF 0603 - 06031J3R3ABTTR
Order 'cap accu-p chip 100v 3.3pf 0603 - 06031J3R3ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J3R3ABTTR-ND.
CAP ACCU-F CHIP 100V 3.3PF 0603 - 06031J3R3CAWTR
Order 'cap accu-f chip 100v 3.3pf 0603 - 06031J3R3CAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J3R3CAWTR-ND.
CAP ACCU-P CHIP 100V 3.3PF 0603 - 06031K3R3ABTTR
Order 'cap accu-p chip 100v 3.3pf 0603 - 06031K3R3ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031K3R3ABTTR-ND.
CAP ACCU-F CHIP 100V 3.3PF 0603 - 06031K3R3BAWTR
Order 'cap accu-f chip 100v 3.3pf 0603 - 06031K3R3BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031K3R3BAWTR-ND.
CAP ACCU-F CHIP 100V 0.1PF 0603 - 06031J0R1BAWTR
Order 'cap accu-f chip 100v 0.1pf 0603 - 06031J0R1BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R1BAWTR-ND.
CAP ACCU-F CHIP 100V 0.2PF 0603 - 06031J0R2AAWTR
Order 'cap accu-f chip 100v 0.2pf 0603 - 06031J0R2AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R2AAWTR-ND.
CAP ACCU-P CHIP 100V 0.2PF 0603 - 06031J0R2BAWTR
Order 'cap accu-p chip 100v 0.2pf 0603 - 06031J0R2BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R2BAWTR-ND.
CAP ACCU-P CHIP 100V 0.2PF 0603 - 06031J0R2BBTTR
Order 'cap accu-p chip 100v 0.2pf 0603 - 06031J0R2BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R2BBTTR-ND.
CAP ACCU-P CHIP 100V 0.3PF 0603 - 06031J0R3ABTTR
Order 'cap accu-p chip 100v 0.3pf 0603 - 06031J0R3ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R3ABTTR-ND.
CAP ACCU-F CHIP 100V 0.3PF 0603 - 06031J0R3BAWTR
Order 'cap accu-f chip 100v 0.3pf 0603 - 06031J0R3BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R3BAWTR-ND.
CAP ACCU-F CHIP 100V 0.4PF 0603 - 06031J0R4AAWTR
Order 'cap accu-f chip 100v 0.4pf 0603 - 06031J0R4AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R4AAWTR-ND.
CAP ACCU-F CHIP 100V 0.4PF 0603 - 06031J0R4BAWTR
Order 'cap accu-f chip 100v 0.4pf 0603 - 06031J0R4BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R4BAWTR-ND.
CAP ACCU-F CHIP 100V 0.5PF 0603 - 06031J0R5AAWTR\3
Order 'cap accu-f chip 100v 0.5pf 0603 - 06031J0R5AAWTR\3' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R5AAWTR\3-ND.
Options for 3.3pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J3R3BAWTR
Send this link via E-Mail
Help With This Screen
