RES 140 OHM 1/8W .5% 0805 - RG2012N-1400-D-T5 - Resistors
140 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1400-D-T5
| Digi-Key Part Number | RG2012N-1400-D-T5-ND |
5000 |
.11800 |
Extended Price
590.00 |
| Manufacturer Part Number | RG2012N-1400-D-T5 | |||
| Description | RES 140 OHM 1/8W .5% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012N-1400-D-T5 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 140 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012N 1400 D T5 RG2012N1400DT5 |
RG2012N-1400-D-T5 Specification Sheet
RES 140 OHM 1/8W .5% 0805 - RG2012N-1400-D-T5 (RG2012N-1400-D-T5-ND) - Resistors
Related parts 140 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1400-D-T5RES 140 OHM 1/8W .5% 0805 - RG2012N-1400-D-T5
Order 'res 140 ohm 1/8w .5% 0805 - RG2012N-1400-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1400-D-T5-ND.
RES 140 OHM 1/8W .25% 0805 - RG2012N-1400-C-T5
Order 'res 140 ohm 1/8w .25% 0805 - RG2012N-1400-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1400-C-T5-ND.
RES 140 OHM 1/8W .05% 0805 - RG2012N-1400-W-T5
Order 'res 140 ohm 1/8w .05% 0805 - RG2012N-1400-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1400-W-T5-ND.
RES 140 OHM 1/8W .5% 0805 - RG2012P-1400-D-T5
Order 'res 140 ohm 1/8w .5% 0805 - RG2012P-1400-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1400-D-T5-ND.
RES 140 OHM 1/8W .5% 0805 - RG2012V-1400-D-T5
Order 'res 140 ohm 1/8w .5% 0805 - RG2012V-1400-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1400-D-T5-ND.
RES 140 OHM 1/8W .02% 0805 - RG2012N-1400-P-T1
Order 'res 140 ohm 1/8w .02% 0805 - RG2012N-1400-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1400-P-T1-ND.
RES 140 OHM 1/8W .25% 0805 - RG2012P-1400-C-T5
Order 'res 140 ohm 1/8w .25% 0805 - RG2012P-1400-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1400-C-T5-ND.
RES 140 OHM 1/8W .05% 0805 - RG2012P-1400-W-T5
Order 'res 140 ohm 1/8w .05% 0805 - RG2012P-1400-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1400-W-T5-ND.
RES 140 OHM 1/8W .25% 0805 - RG2012V-1400-C-T5
Order 'res 140 ohm 1/8w .25% 0805 - RG2012V-1400-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1400-C-T5-ND.
RES 140 OHM 1/8W .05% 0805 - RG2012V-1400-W-T5
Order 'res 140 ohm 1/8w .05% 0805 - RG2012V-1400-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1400-W-T5-ND.
RES 100 OHM 1/8W .5% 0805 - RG2012N-101-D-T5
Order 'res 100 ohm 1/8w .5% 0805 - RG2012N-101-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-101-D-T5-ND.
RES 102 OHM 1/8W .5% 0805 - RG2012N-1020-D-T5
Order 'res 102 ohm 1/8w .5% 0805 - RG2012N-1020-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1020-D-T5-ND.
RES 1.02K OHM 1/8W .5% 0805 - RG2012N-1021-D-T5
Order 'res 1.02k ohm 1/8w .5% 0805 - RG2012N-1021-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1021-D-T5-ND.
RES 10.2K OHM 1/8W .5% 0805 - RG2012N-1022-D-T5
Order 'res 10.2k ohm 1/8w .5% 0805 - RG2012N-1022-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1022-D-T5-ND.
RES 102K OHM 1/8W .5% 0805 - RG2012N-1023-D-T5
Order 'res 102k ohm 1/8w .5% 0805 - RG2012N-1023-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1023-D-T5-ND.
Options for 140 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1400-D-T5
Send this link via E-Mail
Help With This Screen
