CAP ACCU-F CHIP 100V 3.3PF 0603 - 06031J3R3AAWTR - Capacitors
| Digi-Key Part Number | 06031J3R3AAWTR-ND |
3000 |
.48000 |
Extended Price
1440.00 |
| Manufacturer Part Number | 06031J3R3AAWTR | |||
| Description | CAP ACCU-F CHIP 100V 3.3PF 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for
| Technical/Catalog Information | 06031J3R3AAWTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3.3pF |
| Voltage - Rated | 100V |
| Tolerance | ±0.05pF |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
06031J3R3AAWTR 06031J3R3AAWTR |
06031J3R3AAWTR Specification Sheet
CAP ACCU-F CHIP 100V 3.3PF 0603 - 06031J3R3AAWTR (06031J3R3AAWTR-ND) - Capacitors
Related partsCAP ACCU-F CHIP 100V 3.3PF 0603 - 06031J3R3AAWTR
Order 'cap accu-f chip 100v 3.3pf 0603 - 06031J3R3AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J3R3AAWTR-ND.
CAP ACCU-P CHIP 100V 3.3PF 0603 - 06031J3R3ABTTR
Order 'cap accu-p chip 100v 3.3pf 0603 - 06031J3R3ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J3R3ABTTR-ND.
CAP ACCU-F CHIP 100V 3.3PF 0603 - 06031J3R3BAWTR
Order 'cap accu-f chip 100v 3.3pf 0603 - 06031J3R3BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J3R3BAWTR-ND.
CAP ACCU-F CHIP 100V 3.3PF 0603 - 06031J3R3CAWTR
Order 'cap accu-f chip 100v 3.3pf 0603 - 06031J3R3CAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J3R3CAWTR-ND.
CAP ACCU-P CHIP 100V 3.3PF 0603 - 06031K3R3ABTTR
Order 'cap accu-p chip 100v 3.3pf 0603 - 06031K3R3ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031K3R3ABTTR-ND.
CAP ACCU-F CHIP 100V 3.3PF 0603 - 06031K3R3BAWTR
Order 'cap accu-f chip 100v 3.3pf 0603 - 06031K3R3BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031K3R3BAWTR-ND.
CAP ACCU-P CHIP 100V 3.3PF 0805 - 08051J3R3ABTTR
Order 'cap accu-p chip 100v 3.3pf 0805 - 08051J3R3ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051J3R3ABTTR-ND.
CAP ACCU-F CHIP 100V 3.3PF 0805 - 08051J3R3BAWTR
Order 'cap accu-f chip 100v 3.3pf 0805 - 08051J3R3BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051J3R3BAWTR-ND.
CAP ACCU-P CHIP 100V 3.3PF 0805 - 08051J3R3BBTTR\M
Order 'cap accu-p chip 100v 3.3pf 0805 - 08051J3R3BBTTR\M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051J3R3BBTTR\M-ND.
CAP ACCU-P CHIP 100V 3.3PF 0805 - 08051J3R3BBTTR
Order 'cap accu-p chip 100v 3.3pf 0805 - 08051J3R3BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051J3R3BBTTR-ND.
CAP ACCU-P CHIP 100V 3.3PF 0805 - 08051J3R3CBTTR
Order 'cap accu-p chip 100v 3.3pf 0805 - 08051J3R3CBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051J3R3CBTTR-ND.
CAP ACCU-F CHIP 100V 3.3PF 0805 - 08051K3R3BAWTR
Order 'cap accu-f chip 100v 3.3pf 0805 - 08051K3R3BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051K3R3BAWTR-ND.
CAP ACCU-P CHIP 100V 3.3PF 0805 - 08051K3R3BBTTR
Order 'cap accu-p chip 100v 3.3pf 0805 - 08051K3R3BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051K3R3BBTTR-ND.
CAP ACCU-F CHIP 100V 3.3PF 0805 - 08051K3R3CAWTR\3
Order 'cap accu-f chip 100v 3.3pf 0805 - 08051K3R3CAWTR\3' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051K3R3CAWTR\3-ND.
CAP ACCU-F CHIP 100V 3.3PF 0805 - 08051K3R3CAWTR
Order 'cap accu-f chip 100v 3.3pf 0805 - 08051K3R3CAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051K3R3CAWTR-ND.
Options for
Send this link via E-Mail
Help With This Screen
