BAILS MOUNTING CENTER 7" - 1427D7 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 1427D7-ND |
1 |
15.98000 |
Extended Price
15.98 |
| Manufacturer Part Number | 1427D7 | |||
| Description | BAILS MOUNTING CENTER 7" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1427D7 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Bail, Feet |
| For Use With/Related Products | 1427 Series |
| Other Names |
1427D7 1427D7 |
1427D7 Specification Sheet
BAILS MOUNTING CENTER 7" - 1427D7 (1427D7-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BAILS MOUNTING CENTER 7" - 1427D7
Order 'bails mounting center 7" - 1427D7' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1427D7-ND.
BAILS MOUNTING CENTER 10" - 1427D10
Order 'bails mounting center 10" - 1427D10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1427D10-ND.
BAILS MOUNTING CENTER 5.5" - 1427D5
Order 'bails mounting center 5.5" - 1427D5' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1427D5-ND.
TRANSFORMER 115VAC 2.5VCT 3A - 166M2
Order 'transformer 115vac 2.5vct 3a - 166M2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166M2-ND.
BOX ALUMINUM 10" X 7" X 4" BLUE - 1426O-B
Order 'box aluminum 10" x 7" x 4" blue - 1426O-B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1426O-B-ND.
CHASSIS STEEL 7"X 5" X 2" BLACK - 1441-12BK3
Order 'chassis steel 7"x 5" x 2" black - 1441-12BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-12BK3-ND.
CHASSIS STEEL 7"X 5" X 2" GRAY - 1441-12
Order 'chassis steel 7"x 5" x 2" gray - 1441-12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-12-ND.
BOX STEEL 7" X 7" X 11" GRAY - 1453C
Order 'box steel 7" x 7" x 11" gray - 1453C' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1453C-ND.
HARDWARE MOUNTING RAILS 1=20 - 1448A20
Order 'hardware mounting rails 1=20 - 1448A20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1448A20-ND.
RAIL MOUNTING FOR 1401/1458 SER - 1448R14
Order 'rail mounting for 1401/1458 ser - 1448R14' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1448R14-ND.
HARDWARE MOUNTING RAILS 5.6" - 1448R6
Order 'hardware mounting rails 5.6" - 1448R6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1448R6-ND.
RACK OPEN WELDED LD BLACK - DNRR1942LDK
Order 'rack open welded ld black - DNRR1942LDK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number DNRR1942LDK-ND.
RACK OPEN WELDED LD BLACK 19X42" - DNRR42LDW
Order 'rack open welded ld black 19x42" - DNRR42LDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM683-ND.
RACK OPEN WELDED LD BLACK 19X63" - DNRR63LDW
Order 'rack open welded ld black 19x63" - DNRR63LDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM684-ND.
RACK OPEN WELDED LD BLACK 19X70" - DNRR70LDW
Order 'rack open welded ld black 19x70" - DNRR70LDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM685-ND.
Send this link via E-Mail
Help With This Screen
