2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J2R7BAWTR
CAP ACCU-F CHIP 100V 2.7PF 0603 - 06031J2R7BAWTR - Capacitors
| Digi-Key Part Number | 06031J2R7BAWTR-ND |
3000 |
.37500 |
Extended Price
1125.00 |
| Manufacturer Part Number | 06031J2R7BAWTR | |||
| Description | CAP ACCU-F CHIP 100V 2.7PF 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J2R7BAWTR
| Technical/Catalog Information | 06031J2R7BAWTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2.7pF |
| Voltage - Rated | 100V |
| Tolerance | ±0.1pF |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
06031J2R7BAWTR 06031J2R7BAWTR |
06031J2R7BAWTR Specification Sheet
CAP ACCU-F CHIP 100V 2.7PF 0603 - 06031J2R7BAWTR (06031J2R7BAWTR-ND) - Capacitors
Related parts 2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J2R7BAWTR2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J2R7BAWTR
Order 'cap accu-f chip 100v 2.7pf 0603 - 06031J2R7BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J2R7BAWTR-ND.
2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J2R7AAWTR
Order 'cap accu-f chip 100v 2.7pf 0603 - 06031J2R7AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J2R7AAWTR-ND.
2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J2R7CAWTR
Order 'cap accu-f chip 100v 2.7pf 0603 - 06031J2R7CAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J2R7CAWTR-ND.
2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031K2R7ABTTR
Order 'cap accu-p chip 100v 2.7pf 0603 - 06031K2R7ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031K2R7ABTTR-ND.
2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031K2R7BAWTR
Order 'cap accu-f chip 100v 2.7pf 0603 - 06031K2R7BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031K2R7BAWTR-ND.
2.7pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 100V 08051J2R7AAWTR
Order 'cap accu-f chip 100v 2.7pf 0805 - 08051J2R7AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051J2R7AAWTR-ND.
2.7pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 100V 08051J2R7ABTTR
Order 'cap accu-p chip 100v 2.7pf 0805 - 08051J2R7ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051J2R7ABTTR-ND.
2.7pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 100V 08051J2R7BAWTR
Order 'cap accu-f chip 100v 2.7pf 0805 - 08051J2R7BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051J2R7BAWTR-ND.
2.7pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 100V 08051J2R7BBTTR
Order 'cap accu-p chip 100v 2.7pf 0805 - 08051J2R7BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051J2R7BBTTR-ND.
2.7pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 100V 08051K2R7BBTTR
Order 'cap accu-p chip 100v 2.7pf 0805 - 08051K2R7BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051K2R7BBTTR-ND.
2.7pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 100V 08051K2R7CAWTR\3
Order 'cap accu-f chip 100v 2.7pf 0805 - 08051K2R7CAWTR\3' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051K2R7CAWTR\3-ND.
2.7pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 100V 08051K2R7CAWTR
Order 'cap accu-f chip 100v 2.7pf 0805 - 08051K2R7CAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051K2R7CAWTR-ND.
2.7pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 100V 08051K2R7CBTTR
Order 'cap accu-p chip 100v 2.7pf 0805 - 08051K2R7CBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051K2R7CBTTR-ND.
2.7pF Thin Film Capacitor AVX Corporation 1210 (3225 metric) 100V 12101J2R7CBTTR\M
Order 'cap accu-p chip 100v 2.7pf 1210 - 12101J2R7CBTTR\M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101J2R7CBTTR\M-ND.
27pF Thin Film Capacitor AVX Corporation 1210 (3225 metric) 100V 12101K270JBSTR
Order 'cap accu-p chip 100v 27pf 1210 - 12101K270JBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101K270JBSTR-ND.
Options for 2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J2R7BAWTR
Send this link via E-Mail
Help With This Screen
