Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.3K OHM 1/10W .1% 0805 SMD - RG2012N-132-B-T1

Digi-Key Part Number RG2012N-132-B-T1-ND
Price Break
1000
Unit Price
.23800
Extended Price
238.00
Manufacturer Part NumberRG2012N-132-B-T1
DescriptionRES 1.3K OHM 1/10W .1% 0805 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRG2012N-132-B-T1
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms1.30K
Power (Watts)0.1W, 1/10W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working100V
Temperature Coefficient±10ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG2012N 132 B T1
RG2012N132BT1

RG2012N-132-B-T1 Specification Sheet

Image of RES 1.3K OHM 1/10W .1% 0805 SMD - RG2012N-132-B-T1

RES 1.3K OHM 1/10W .1% 0805 SMD - RG2012N-132-B-T1 (RG2012N-132-B-T1-ND)

Related parts:
RES 100 OHM 1/10W .1% 0805 SMD - RG2012N-101-B-T1
 Order 'res 100 ohm 1/10w .1% 0805 smd - RG2012N-101-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-101-B-T1-ND.
RES 102 OHM 1/10W .05% 0805 SMD - RG2012N-1020-W-T1
 Order 'res 102 ohm 1/10w .05% 0805 smd - RG2012N-1020-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1020-W-T1-ND.
RES 102K OHM 1/10W .05% 0805 SMD - RG2012N-1023-W-T1
 Order 'res 102k ohm 1/10w .05% 0805 smd - RG2012N-1023-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1023-W-T1-ND.
RES 1.0K OHM 1/10W .1% 0805 SMD - RG2012N-102-B-T1
 Order 'res 1.0k ohm 1/10w .1% 0805 smd - RG2012N-102-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-102-B-T1-ND.
RES 10K OHM 1/10W .1% 0805 SMD - RG2012N-103-B-T1
 Order 'res 10k ohm 1/10w .1% 0805 smd - RG2012N-103-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-103-B-T1-ND.
RES 100K OHM 1/10W .1% 0805 SMD - RG2012N-104-B-T1
 Order 'res 100k ohm 1/10w .1% 0805 smd - RG2012N-104-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-104-B-T1-ND.
RES 105 OHM 1/10W .05% 0805 SMD - RG2012N-1050-W-T1
 Order 'res 105 ohm 1/10w .05% 0805 smd - RG2012N-1050-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1050-W-T1-ND.
RES 105K OHM 1/10W .05% 0805 SMD - RG2012N-1053-W-T1
 Order 'res 105k ohm 1/10w .05% 0805 smd - RG2012N-1053-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1053-W-T1-ND.
RES 107 OHM 1/10W .05% 0805 SMD - RG2012N-1070-W-T1
 Order 'res 107 ohm 1/10w .05% 0805 smd - RG2012N-1070-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1070-W-T1-ND.
RES 107K OHM 1/10W .05% 0805 SMD - RG2012N-1073-W-T1
 Order 'res 107k ohm 1/10w .05% 0805 smd - RG2012N-1073-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1073-W-T1-ND.
RES 110 OHM 1/10W .1% 0805 SMD - RG2012N-111-B-T1
 Order 'res 110 ohm 1/10w .1% 0805 smd - RG2012N-111-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-111-B-T1-ND.
RES 1.1K OHM 1/10W .1% 0805 SMD - RG2012N-112-B-T1
 Order 'res 1.1k ohm 1/10w .1% 0805 smd - RG2012N-112-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-112-B-T1-ND.
RES 113 OHM 1/10W .05% 0805 SMD - RG2012N-1130-W-T1
 Order 'res 113 ohm 1/10w .05% 0805 smd - RG2012N-1130-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1130-W-T1-ND.
RES 113K OHM 1/10W .05% 0805 SMD - RG2012N-1133-W-T1
 Order 'res 113k ohm 1/10w .05% 0805 smd - RG2012N-1133-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1133-W-T1-ND.
RES 11K OHM 1/10W .1% 0805 SMD - RG2012N-113-B-T1
 Order 'res 11k ohm 1/10w .1% 0805 smd - RG2012N-113-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-113-B-T1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.3K OHM 1/10W .1% 0805 SMD - ERA-6YEB132V Next: RES 1.3K OHM 1/10W .1% 0805 SMD - RG2012V-132-B-T1