CAP ACCU-F CHIP 100V 2.4PF 0603 - 06031J2R4AAWTR - Capacitors
| Digi-Key Part Number | 06031J2R4AAWTR-ND |
3000 |
.48000 |
Extended Price
1440.00 |
| Manufacturer Part Number | 06031J2R4AAWTR | |||
| Description | CAP ACCU-F CHIP 100V 2.4PF 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 06031J2R4AAWTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2.4pF |
| Voltage - Rated | 100V |
| Tolerance | ±0.05pF |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
06031J2R4AAWTR 06031J2R4AAWTR |
06031J2R4AAWTR Specification Sheet
CAP ACCU-F CHIP 100V 2.4PF 0603 - 06031J2R4AAWTR (06031J2R4AAWTR-ND) - Capacitors
Related parts Capacitors :CAP ACCU-F CHIP 100V 2.4PF 0603 - 06031J2R4AAWTR
Order 'cap accu-f chip 100v 2.4pf 0603 - 06031J2R4AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J2R4AAWTR-ND.
CAP ACCU-F CHIP 100V 2.4PF 0603 - 06031J2R4BAWTR
Order 'cap accu-f chip 100v 2.4pf 0603 - 06031J2R4BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J2R4BAWTR-ND.
CAP ACCU-P CHIP 100V 2.4PF 0603 - 06031J2R4BBTTR
Order 'cap accu-p chip 100v 2.4pf 0603 - 06031J2R4BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J2R4BBTTR-ND.
CAP ACCU-F CHIP 100V 2.4PF 0603 - 06031K2R4CAWTR
Order 'cap accu-f chip 100v 2.4pf 0603 - 06031K2R4CAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031K2R4CAWTR-ND.
CAP ACCU-F CHIP 100V 0.1PF 0603 - 06031J0R1BAWTR
Order 'cap accu-f chip 100v 0.1pf 0603 - 06031J0R1BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R1BAWTR-ND.
CAP ACCU-F CHIP 100V 0.2PF 0603 - 06031J0R2AAWTR
Order 'cap accu-f chip 100v 0.2pf 0603 - 06031J0R2AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R2AAWTR-ND.
CAP ACCU-P CHIP 100V 0.2PF 0603 - 06031J0R2BAWTR
Order 'cap accu-p chip 100v 0.2pf 0603 - 06031J0R2BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R2BAWTR-ND.
CAP ACCU-P CHIP 100V 0.2PF 0603 - 06031J0R2BBTTR
Order 'cap accu-p chip 100v 0.2pf 0603 - 06031J0R2BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R2BBTTR-ND.
CAP ACCU-P CHIP 100V 0.3PF 0603 - 06031J0R3ABTTR
Order 'cap accu-p chip 100v 0.3pf 0603 - 06031J0R3ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R3ABTTR-ND.
CAP ACCU-F CHIP 100V 0.3PF 0603 - 06031J0R3BAWTR
Order 'cap accu-f chip 100v 0.3pf 0603 - 06031J0R3BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R3BAWTR-ND.
CAP ACCU-F CHIP 100V 0.4PF 0603 - 06031J0R4AAWTR
Order 'cap accu-f chip 100v 0.4pf 0603 - 06031J0R4AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R4AAWTR-ND.
CAP ACCU-F CHIP 100V 0.4PF 0603 - 06031J0R4BAWTR
Order 'cap accu-f chip 100v 0.4pf 0603 - 06031J0R4BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R4BAWTR-ND.
CAP ACCU-F CHIP 100V 0.5PF 0603 - 06031J0R5AAWTR\3
Order 'cap accu-f chip 100v 0.5pf 0603 - 06031J0R5AAWTR\3' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R5AAWTR\3-ND.
CAP ACCU-F CHIP 100V 0.5PF 0603 - 06031J0R5AAWTR
Order 'cap accu-f chip 100v 0.5pf 0603 - 06031J0R5AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R5AAWTR-ND.
CAP ACCU-P CHIP 100V 0.5PF 0603 - 06031J0R5ABTTR
Order 'cap accu-p chip 100v 0.5pf 0603 - 06031J0R5ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R5ABTTR-ND.
Send this link via E-Mail
Help With This Screen
