Keywords:





RES 1.15K OHM 1/8W .05% 0805SMD - RG2012N-1151-W-T1 - Resistors

1.15K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1151-W-T1

Digi-Key Part Number RG2012N-1151-W-T1-ND
Price Break
1000
Unit Price
.39270
Extended Price
392.70
Manufacturer Part NumberRG2012N-1151-W-T1
DescriptionRES 1.15K OHM 1/8W .05% 0805SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 1.15K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1151-W-T1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.15K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1151-W-T1
Technical/Catalog InformationRG2012N-1151-W-T1
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms1.15K
Power (Watts)0.125W, 1/8W
Tolerance±0.05%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±10ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG2012N 1151 W T1
RG2012N1151WT1

RG2012N-1151-W-T1 Specification Sheet

Image of RES 1.15K OHM 1/8W .05% 0805SMD - RG2012N-1151-W-T1

RES 1.15K OHM 1/8W .05% 0805SMD - RG2012N-1151-W-T1 (RG2012N-1151-W-T1-ND) - Resistors

Related parts 1.15K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1151-W-T1
RES 1.15K OHM 1/8W .05% 0805SMD - RG2012N-1151-W-T1
 Order 'res 1.15k ohm 1/8w .05% 0805smd - RG2012N-1151-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1151-W-T1-ND.
RES 1.15K OHM 1/8W .02% 0805 - RG2012N-1151-P-T1
 Order 'res 1.15k ohm 1/8w .02% 0805 - RG2012N-1151-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1151-P-T1-ND.
RES 11.5K OHM 1/8W .05% 0805SMD - RG2012N-1152-W-T1
 Order 'res 11.5k ohm 1/8w .05% 0805smd - RG2012N-1152-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1152-W-T1-ND.
RES 1.15K OHM 1/8W .5% 0805 - RG2012N-1151-D-T5
 Order 'res 1.15k ohm 1/8w .5% 0805 - RG2012N-1151-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1151-D-T5-ND.
RES 1.15K OHM 1/8W .05% 0805 - RG2012N-1151-W-T5
 Order 'res 1.15k ohm 1/8w .05% 0805 - RG2012N-1151-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1151-W-T5-ND.
RES 1.15K OHM 1/8W .05% 0805 - RG2012P-1151-W-T1
 Order 'res 1.15k ohm 1/8w .05% 0805 - RG2012P-1151-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1151-W-T1-ND.
RES 1.15K OHM 1/8W .05% 0805 - RG2012V-1151-W-T1
 Order 'res 1.15k ohm 1/8w .05% 0805 - RG2012V-1151-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1151-W-T1-ND.
RES 1.15K OHM 1/8W .25% 0805 - RG2012N-1151-C-T5
 Order 'res 1.15k ohm 1/8w .25% 0805 - RG2012N-1151-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1151-C-T5-ND.
RES 1.15K OHM 1/8W .02% 0805 - RG2012P-1151-P-T1
 Order 'res 1.15k ohm 1/8w .02% 0805 - RG2012P-1151-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1151-P-T1-ND.
RES 1.15K OHM 1/8W .02% 0805 - RG2012V-1151-P-T1
 Order 'res 1.15k ohm 1/8w .02% 0805 - RG2012V-1151-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1151-P-T1-ND.
RES 1.02K OHM 1/8W .05% 0805SMD - RG2012N-1021-W-T1
 Order 'res 1.02k ohm 1/8w .05% 0805smd - RG2012N-1021-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1021-W-T1-ND.
RES 10.2K OHM 1/8W .05% 0805SMD - RG2012N-1022-W-T1
 Order 'res 10.2k ohm 1/8w .05% 0805smd - RG2012N-1022-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1022-W-T1-ND.
RES 1.05K OHM 1/8W .05% 0805SMD - RG2012N-1051-W-T1
 Order 'res 1.05k ohm 1/8w .05% 0805smd - RG2012N-1051-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1051-W-T1-ND.
RES 10.5K OHM 1/8W .05% 0805SMD - RG2012N-1052-W-T1
 Order 'res 10.5k ohm 1/8w .05% 0805smd - RG2012N-1052-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1052-W-T1-ND.
RES 1.07K OHM 1/8W .05% 0805SMD - RG2012N-1071-W-T1
 Order 'res 1.07k ohm 1/8w .05% 0805smd - RG2012N-1071-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1071-W-T1-ND.

Options for 1.15K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1151-W-T1
Send this link via E-Mail
Help With This Screen

RES 1.15K OHM 1/8W .05% 0805SMD - RG2012N-1151-W-T1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 1.15K OHM 1/8W .05% 0805 - RG2012V-1151-W-T5 Next: RES 1.15K OHM 1/8W .1% 0805 - RG2012N-1151-B-T1
RES 1.15K OHM 1/8W .05% 0805SMD - RG2012N-1151-W-T1