BAILS MOUNTING CENTER 10" - 1427D10 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 1427D10-ND |
1 |
16.90000 |
Extended Price
16.90 |
| Manufacturer Part Number | 1427D10 | |||
| Description | BAILS MOUNTING CENTER 10" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1427D10 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Bail, Feet |
| For Use With/Related Products | 1427 Series |
| Other Names |
1427D10 1427D10 |
1427D10 Specification Sheet
BAILS MOUNTING CENTER 10" - 1427D10 (1427D10-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BAILS MOUNTING CENTER 10" - 1427D10
Order 'bails mounting center 10" - 1427D10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1427D10-ND.
BAILS MOUNTING CENTER 5.5" - 1427D5
Order 'bails mounting center 5.5" - 1427D5' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1427D5-ND.
BAILS MOUNTING CENTER 7" - 1427D7
Order 'bails mounting center 7" - 1427D7' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1427D7-ND.
TRANSFORMER 115VAC 5VCT 2A - 166L5
Order 'transformer 115vac 5vct 2a - 166L5' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166L5-ND.
TRANSFRMR 115/230VAC 10VCT 17.5A - 185G10
Order 'transfrmr 115/230vac 10vct 17.5a - 185G10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 185G10-ND.
TRANSFORMER 120V TO 10VAC .5A - BA2DA
Order 'transformer 120v to 10vac .5a - BA2DA' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number BA2DA-ND.
TRANSFORMER 115VAC 10VCT 2A - 166L10
Order 'transformer 115vac 10vct 2a - 166L10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM514-ND.
TRANSFORMER 115VAC 10VCT 3A - 166M10
Order 'transformer 115vac 10vct 3a - 166M10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM515-ND.
BOX ALUMINUM 3.9X 10 X 9.6" VENT - 1402KV
Order 'box aluminum 3.9x 10 x 9.6" vent - 1402KV' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1402KV-ND.
BOX ALUMINUM 10" X 7" X 4" BLUE - 1426O-B
Order 'box aluminum 10" x 7" x 4" blue - 1426O-B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1426O-B-ND.
BOX ALUMINUM 12" X 10" X 4" BLUE - 1426W-B
Order 'box aluminum 12" x 10" x 4" blue - 1426W-B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1426W-B-ND.
CHASSIS STEEL 10"X 6" X 1" BLACK - 1441-15BK3
Order 'chassis steel 10"x 6" x 1" black - 1441-15BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-15BK3-ND.
CHASSIS STEEL 10"X 6" X 1" GRAY - 1441-15
Order 'chassis steel 10"x 6" x 1" gray - 1441-15' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-15-ND.
CHASSIS STEEL 10"X 6" X 2" BLACK - 1441-16BK3
Order 'chassis steel 10"x 6" x 2" black - 1441-16BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-16BK3-ND.
CHASSIS STEEL 10"X 6" X 2" GRAY - 1441-16
Order 'chassis steel 10"x 6" x 2" gray - 1441-16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-16-ND.
Send this link via E-Mail
Help With This Screen
