RES 11K OHM 1/8W .1% 0805 SMD - RG2012N-113-B-T1 - Resistors
| Digi-Key Part Number | RG2012N-113-B-T1-ND |
|
|
Extended Price
|
| Manufacturer Part Number | RG2012N-113-B-T1 | |||
| Description | RES 11K OHM 1/8W .1% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012N-113-B-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 11.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012N 113 B T1 RG2012N113BT1 |
RG2012N-113-B-T1 Specification Sheet
RES 11K OHM 1/8W .1% 0805 SMD - RG2012N-113-B-T1 (RG2012N-113-B-T1-ND) - Resistors
Related parts Resistors :RES 11K OHM 1/8W .1% 0805 SMD - RG2012N-113-B-T1
Order 'res 11k ohm 1/8w .1% 0805 smd - RG2012N-113-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-113-B-T1-ND.
RES 1.1K OHM 1/8W .1% 0805 SMD - RG2012N-112-B-T1
Order 'res 1.1k ohm 1/8w .1% 0805 smd - RG2012N-112-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-112-B-T1-ND.
RES 1.1K OHM 1/8W .05% 0805 SMD - RG2012P-112-W-T1
Order 'res 1.1k ohm 1/8w .05% 0805 smd - RG2012P-112-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-112-W-T1-ND.
RES 11K OHM 1/8W .05% 0805 SMD - RG2012P-113-W-T1
Order 'res 11k ohm 1/8w .05% 0805 smd - RG2012P-113-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-113-W-T1-ND.
RES 1.1K OHM 1/8W .1% 0805 SMD - RG2012V-112-B-T1
Order 'res 1.1k ohm 1/8w .1% 0805 smd - RG2012V-112-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-112-B-T1-ND.
RES 1.1K OHM 1/8W .05% 0805 SMD - RG2012V-112-W-T1
Order 'res 1.1k ohm 1/8w .05% 0805 smd - RG2012V-112-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-112-W-T1-ND.
RES 1.1K OHM 1/8W .05% 0805 SMD - RG2012N-112-W-T1
Order 'res 1.1k ohm 1/8w .05% 0805 smd - RG2012N-112-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N1.1KWCT-ND.
RES 1.1K OHM 1/8W .05% 0805 SMD - RG2012N-112-W-T1
Order 'res 1.1k ohm 1/8w .05% 0805 smd - RG2012N-112-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG20N1.1KWTR-ND.
RES 1.1K OHM 1/8W .05% 0805 SMD - RG2012N-112-W-T1
Order 'res 1.1k ohm 1/8w .05% 0805 smd - RG2012N-112-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N1.1KWDKR-ND.
RES 1.1K OHM 1/8W .02% 0805 - RG2012V-112-P-T1
Order 'res 1.1k ohm 1/8w .02% 0805 - RG2012V-112-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG2012V1.1KPCT-ND.
RES 1.1K OHM 1/8W .02% 0805 - RG2012V-112-P-T1
Order 'res 1.1k ohm 1/8w .02% 0805 - RG2012V-112-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG2012V1.1KPDKR-ND.
RES 1.1K OHM 1/8W .02% 0805 - RG2012V-112-P-T1
Order 'res 1.1k ohm 1/8w .02% 0805 - RG2012V-112-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V1.1KPTR-ND.
RES 100 OHM 1/8W .1% 0805 SMD - RG2012N-101-B-T1
Order 'res 100 ohm 1/8w .1% 0805 smd - RG2012N-101-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-101-B-T1-ND.
RES 102 OHM 1/8W .05% 0805 SMD - RG2012N-1020-W-T1
Order 'res 102 ohm 1/8w .05% 0805 smd - RG2012N-1020-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1020-W-T1-ND.
RES 102K OHM 1/8W .05% 0805 SMD - RG2012N-1023-W-T1
Order 'res 102k ohm 1/8w .05% 0805 smd - RG2012N-1023-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1023-W-T1-ND.
Send this link via E-Mail
Help With This Screen
