Keywords:





RES 11.3K OHM 1/8W .1% 0805 - RG2012N-1132-B-T5 - Resistors

11.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1132-B-T5

Digi-Key Part Number RG2012N-1132-B-T5-ND
Price Break
5000
Unit Price
.23500
Extended Price
1175.00
Manufacturer Part NumberRG2012N-1132-B-T5
DescriptionRES 11.3K OHM 1/8W .1% 0805
Quantity Available Non-Stock
All prices are in USD

Purchase 11.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1132-B-T5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 11.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1132-B-T5
Technical/Catalog InformationRG2012N-1132-B-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms11.3K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±10ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG2012N 1132 B T5
RG2012N1132BT5

RG2012N-1132-B-T5 Specification Sheet

Image of RES 11.3K OHM 1/8W .1% 0805 - RG2012N-1132-B-T5

RES 11.3K OHM 1/8W .1% 0805 - RG2012N-1132-B-T5 (RG2012N-1132-B-T5-ND) - Resistors

Related parts 11.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1132-B-T5
RES 11.3K OHM 1/8W .25% 0805 - RG2012N-1132-C-T5
 Order 'res 11.3k ohm 1/8w .25% 0805 - RG2012N-1132-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1132-C-T5-ND.
RES 11.3K OHM 1/8W .5% 0805 - RG2012N-1132-D-T5
 Order 'res 11.3k ohm 1/8w .5% 0805 - RG2012N-1132-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1132-D-T5-ND.
RES 11.3K OHM 1/8W .05% 0805 - RG2012N-1132-W-T5
 Order 'res 11.3k ohm 1/8w .05% 0805 - RG2012N-1132-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1132-W-T5-ND.
RES 11.3K OHM 1/8W .1% 0805 - RG2012N-1132-B-T5
 Order 'res 11.3k ohm 1/8w .1% 0805 - RG2012N-1132-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1132-B-T5-ND.
RES 1.13K OHM 1/8W .25% 0805 - RG2012N-1131-C-T5
 Order 'res 1.13k ohm 1/8w .25% 0805 - RG2012N-1131-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1131-C-T5-ND.
RES 1.13K OHM 1/8W .5% 0805 - RG2012N-1131-D-T5
 Order 'res 1.13k ohm 1/8w .5% 0805 - RG2012N-1131-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1131-D-T5-ND.
RES 1.13K OHM 1/8W .05% 0805 - RG2012N-1131-W-T5
 Order 'res 1.13k ohm 1/8w .05% 0805 - RG2012N-1131-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1131-W-T5-ND.
RES 113K OHM 1/8W .25% 0805 - RG2012N-1133-C-T5
 Order 'res 113k ohm 1/8w .25% 0805 - RG2012N-1133-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1133-C-T5-ND.
RES 113K OHM 1/8W .5% 0805 - RG2012N-1133-D-T5
 Order 'res 113k ohm 1/8w .5% 0805 - RG2012N-1133-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1133-D-T5-ND.
RES 113K OHM 1/8W .05% 0805 - RG2012N-1133-W-T5
 Order 'res 113k ohm 1/8w .05% 0805 - RG2012N-1133-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1133-W-T5-ND.
RES 11.3K OHM 1/8W .25% 0805 - RG2012P-1132-C-T5
 Order 'res 11.3k ohm 1/8w .25% 0805 - RG2012P-1132-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1132-C-T5-ND.
RES 11.3K OHM 1/8W .5% 0805 - RG2012P-1132-D-T5
 Order 'res 11.3k ohm 1/8w .5% 0805 - RG2012P-1132-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1132-D-T5-ND.
RES 11.3K OHM 1/8W .05% 0805 - RG2012P-1132-W-T5
 Order 'res 11.3k ohm 1/8w .05% 0805 - RG2012P-1132-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1132-W-T5-ND.
RES 100 OHM 1/8W .25% 0805 - RG2012N-101-C-T5
 Order 'res 100 ohm 1/8w .25% 0805 - RG2012N-101-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-101-C-T5-ND.
RES 100 OHM 1/8W .5% 0805 - RG2012N-101-D-T5
 Order 'res 100 ohm 1/8w .5% 0805 - RG2012N-101-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-101-D-T5-ND.

Options for 11.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1132-B-T5
Send this link via E-Mail
Help With This Screen

RES 11.3K OHM 1/8W .1% 0805 - RG2012N-1132-B-T5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 11.3K OHM 1/8W .1% 0805 - RG2012N-1132-B-T1 Next: RES 11.3K OHM 1/8W .1% 0805 - RG2012P-1132-B-T1
RES 11.3K OHM 1/8W .1% 0805 - RG2012N-1132-B-T5