Keywords:





110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-111-D-T5

RES 110 OHM 1/8W .5% 0805 - RG2012N-111-D-T5 - Resistors

Digi-Key Part Number RG2012N-111-D-T5-ND
Price Break
5000
Unit Price
.11800
Extended Price
590.00
Manufacturer Part NumberRG2012N-111-D-T5
DescriptionRES 110 OHM 1/8W .5% 0805
Quantity Available Non-Stock
All prices are in USD

Purchase 110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-111-D-T5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-111-D-T5
Technical/Catalog InformationRG2012N-111-D-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms110
Power (Watts)0.125W, 1/8W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±10ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG2012N 111 D T5
RG2012N111DT5

RG2012N-111-D-T5 Specification Sheet

Image of RES 110 OHM 1/8W .5% 0805 - RG2012N-111-D-T5

RES 110 OHM 1/8W .5% 0805 - RG2012N-111-D-T5 (RG2012N-111-D-T5-ND) - Resistors

Related parts 110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-111-D-T5
110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-111-D-T5
 Order 'res 110 ohm 1/8w .5% 0805 - RG2012N-111-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-111-D-T5-ND.
110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-111-C-T5
 Order 'res 110 ohm 1/8w .25% 0805 - RG2012N-111-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-111-C-T5-ND.
110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-111-W-T5
 Order 'res 110 ohm 1/8w .05% 0805 - RG2012N-111-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-111-W-T5-ND.
110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012P-111-D-T5
 Order 'res 110 ohm 1/8w .5% 0805 - RG2012P-111-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-111-D-T5-ND.
110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012V-111-D-T5
 Order 'res 110 ohm 1/8w .5% 0805 - RG2012V-111-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-111-D-T5-ND.
110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-111-P-T1
 Order 'res 110 ohm 1/8w .02% 0805 - RG2012N-111-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-111-P-T1-ND.
110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012P-111-C-T5
 Order 'res 110 ohm 1/8w .25% 0805 - RG2012P-111-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-111-C-T5-ND.
110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012P-111-W-T5
 Order 'res 110 ohm 1/8w .05% 0805 - RG2012P-111-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-111-W-T5-ND.
110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012V-111-C-T5
 Order 'res 110 ohm 1/8w .25% 0805 - RG2012V-111-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-111-C-T5-ND.
110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012V-111-W-T5
 Order 'res 110 ohm 1/8w .05% 0805 - RG2012V-111-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-111-W-T5-ND.
110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/10 110 5% R
 Order 'res 110 ohm 1/8w 5% 0805 smd - RMCF 1/10 110 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10110JR-ND.
110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1100JLHFT
 Order 'res 110 ohm 1/8w 5% 0805 smd - 9C08052A1100JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110ACT-ND.
110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1100JLHFT
 Order 'res 110 ohm 1/8w 5% 0805 smd - 9C08052A1100JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110ADKR-ND.
110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805JR-07110RL
 Order 'res 110 ohm 1/8w 5% 0805 smd - RC0805JR-07110RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110ARCT-ND.
110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805JR-07110RL
 Order 'res 110 ohm 1/8w 5% 0805 smd - RC0805JR-07110RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110ARDKR-ND.

Options for 110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-111-D-T5
Send this link via E-Mail
Help With This Screen

RES 110 OHM 1/8W .5% 0805 - RG2012N-111-D-T5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 110 OHM 1/8W .25% SMD 1206 - RT1206CRE07110RL Next: RES 110 OHM 1/8W .5% 0805 - RG2012P-111-D-T5
RES 110 OHM 1/8W .5% 0805 - RG2012N-111-D-T5