Keywords:





RES 110 OHM 1/8W .1% 0805 SMD - RG2012N-111-B-T1 - Resistors

110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-111-B-T1

Digi-Key Part Number RG2012N-111-B-T1-ND
Price Break
1000
Unit Price
.24990
Extended Price
249.90
Manufacturer Part NumberRG2012N-111-B-T1
DescriptionRES 110 OHM 1/8W .1% 0805 SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-111-B-T1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-111-B-T1
Technical/Catalog InformationRG2012N-111-B-T1
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms110
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±10ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG2012N 111 B T1
RG2012N111BT1

RG2012N-111-B-T1 Specification Sheet

Image of RES 110 OHM 1/8W .1% 0805 SMD - RG2012N-111-B-T1

RES 110 OHM 1/8W .1% 0805 SMD - RG2012N-111-B-T1 (RG2012N-111-B-T1-ND) - Resistors

Related parts 110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-111-B-T1
RES 110 OHM 1/8W .05% 0805 SMD - RG2012N-111-W-T1
 Order 'res 110 ohm 1/8w .05% 0805 smd - RG2012N-111-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N110WCT-ND.
RES 110 OHM 1/8W .05% 0805 SMD - RG2012N-111-W-T1
 Order 'res 110 ohm 1/8w .05% 0805 smd - RG2012N-111-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG20N110WTR-ND.
RES 110 OHM 1/8W .05% 0805 SMD - RG2012N-111-W-T1
 Order 'res 110 ohm 1/8w .05% 0805 smd - RG2012N-111-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N110WDKR-ND.
RES 110 OHM 1/8W .05% 0805 SMD - RG2012P-111-W-T1
 Order 'res 110 ohm 1/8w .05% 0805 smd - RG2012P-111-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-111-W-T1-ND.
RES 110 OHM 1/8W .05% 0805 SMD - RG2012V-111-W-T1
 Order 'res 110 ohm 1/8w .05% 0805 smd - RG2012V-111-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-111-W-T1-ND.
RES 110 OHM 1/8W .1% 0805 SMD - RG2012N-111-B-T1
 Order 'res 110 ohm 1/8w .1% 0805 smd - RG2012N-111-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-111-B-T1-ND.
RES 110 OHM 1/8W 5% 0805 SMD - 9C08052A1100JLHFT
 Order 'res 110 ohm 1/8w 5% 0805 smd - 9C08052A1100JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110ACT-ND.
RES 110 OHM 1/8W 5% 0805 SMD - 9C08052A1100JLHFT
 Order 'res 110 ohm 1/8w 5% 0805 smd - 9C08052A1100JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110ADKR-ND.
RES 110 OHM 1/8W 5% 0805 SMD - RC0805JR-07110RL
 Order 'res 110 ohm 1/8w 5% 0805 smd - RC0805JR-07110RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110ARCT-ND.
RES 110 OHM 1/8W 5% 0805 SMD - RC0805JR-07110RL
 Order 'res 110 ohm 1/8w 5% 0805 smd - RC0805JR-07110RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110ARDKR-ND.
RES 110 OHM 1/8W 5% 0805 SMD - RC0805JR-07110RL
 Order 'res 110 ohm 1/8w 5% 0805 smd - RC0805JR-07110RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-110ARTR-ND.
RES 110 OHM 1/8W 5% 0805 SMD - 9C08052A1100JLHFT
 Order 'res 110 ohm 1/8w 5% 0805 smd - 9C08052A1100JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-110ATR-ND.
RES 11.0 OHM 1/8W 1% 0805 SMD - 9C08052A11R0FKHFT
 Order 'res 11.0 ohm 1/8w 1% 0805 smd - 9C08052A11R0FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11.0CCT-ND.
RES 110 OHM 1/8W 1% 0805 SMD - 9C08052A1100FKHFT
 Order 'res 110 ohm 1/8w 1% 0805 smd - 9C08052A1100FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110CCT-ND.
RES 1.10 OHM 1/8W 1% 0805 SMD - 9C08052A1R10FGHFT
 Order 'res 1.10 ohm 1/8w 1% 0805 smd - 9C08052A1R10FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.10CCT-ND.

Options for 110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-111-B-T1
Send this link via E-Mail
Help With This Screen

RES 110 OHM 1/8W .1% 0805 SMD - RG2012N-111-B-T1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 110 OHM 1/8W .1% 0805 SMD - ERA-6YEB111V Next: RES 110 OHM 1/8W .1% 0805 SMD - RG2012P-111-B-T5
RES 110 OHM 1/8W .1% 0805 SMD - RG2012N-111-B-T1