0.60pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R6BAWTR
CAP ACCU-F CHIP 100V 0.6PF 0603 - 06031J0R6BAWTR
| Digi-Key Part Number | 06031J0R6BAWTR-ND |
3000 |
.37500 |
Extended Price
1125.00 |
| Manufacturer Part Number | 06031J0R6BAWTR | |||
| Description | CAP ACCU-F CHIP 100V 0.6PF 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.60pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R6BAWTR
| Technical/Catalog Information | 06031J0R6BAWTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.60pF |
| Voltage - Rated | 100V |
| Tolerance | ±0.1pF |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
06031J0R6BAWTR 06031J0R6BAWTR |
06031J0R6BAWTR Specification Sheet
CAP ACCU-F CHIP 100V 0.6PF 0603 - 06031J0R6BAWTR (06031J0R6BAWTR-ND)
Related parts 0.60pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R6BAWTR0.60pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R6BAWTR
Order 'cap accu-f chip 100v 0.6pf 0603 - 06031J0R6BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R6BAWTR-ND.
0.60pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R6ABTTR
Order 'cap accu-p chip 100v 0.6pf 0603 - 06031J0R6ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R6ABTTR-ND.
0.60pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R6BBTTR
Order 'cap accu-p chip 100v 0.6pf 0603 - 06031J0R6BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R6BBTTR-ND.
0.10pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R1BAWTR
Order 'cap accu-f chip 100v 0.1pf 0603 - 06031J0R1BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R1BAWTR-ND.
0.20pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R2AAWTR
Order 'cap accu-f chip 100v 0.2pf 0603 - 06031J0R2AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R2AAWTR-ND.
0.20pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R2BAWTR
Order 'cap accu-p chip 100v 0.2pf 0603 - 06031J0R2BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R2BAWTR-ND.
0.20pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R2BBTTR
Order 'cap accu-p chip 100v 0.2pf 0603 - 06031J0R2BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R2BBTTR-ND.
0.30pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R3ABTTR
Order 'cap accu-p chip 100v 0.3pf 0603 - 06031J0R3ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R3ABTTR-ND.
0.30pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R3BAWTR
Order 'cap accu-f chip 100v 0.3pf 0603 - 06031J0R3BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R3BAWTR-ND.
0.40pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R4AAWTR
Order 'cap accu-f chip 100v 0.4pf 0603 - 06031J0R4AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R4AAWTR-ND.
0.40pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R4BAWTR
Order 'cap accu-f chip 100v 0.4pf 0603 - 06031J0R4BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R4BAWTR-ND.
0.50pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R5AAWTR\3
Order 'cap accu-f chip 100v 0.5pf 0603 - 06031J0R5AAWTR\3' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R5AAWTR\3-ND.
0.50pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R5AAWTR
Order 'cap accu-f chip 100v 0.5pf 0603 - 06031J0R5AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R5AAWTR-ND.
0.50pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R5ABTTR
Order 'cap accu-p chip 100v 0.5pf 0603 - 06031J0R5ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R5ABTTR-ND.
0.50pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R5BAWTR
Order 'cap accu-f chip 100v 0.5pf 0603 - 06031J0R5BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R5BAWTR-ND.
Options for 0.60pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R6BAWTR
Send this link via E-Mail
Help With This Screen
