Keywords:





CAP ACCU-F CHIP 100V 0.5PF 0603 - 06031J0R5AAWTR\3 - Capacitors

Digi-Key Part Number 06031J0R5AAWTR\3-ND
Price Break
10000
Unit Price
.48000
Extended Price
4800.00
Manufacturer Part Number06031J0R5AAWTR\3
DescriptionCAP ACCU-F CHIP 100V 0.5PF 0603
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information06031J0R5AAWTR\3
VendorAVX Corporation
CategoryCapacitors
Capacitance0.50pF
Voltage - Rated 100V
Tolerance±0.05pF
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
FeaturesRF, High Q, Low Loss
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.1000 Hrs @ 125°C
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 06031J0R5AAWTR\3
06031J0R5AAWTR\3

06031J0R5AAWTR\3 Specification Sheet

Image of CAP ACCU-F CHIP 100V 0.5PF 0603 - 06031J0R5AAWTR\3

CAP ACCU-F CHIP 100V 0.5PF 0603 - 06031J0R5AAWTR\3 (06031J0R5AAWTR\3-ND) - Capacitors

Related parts Capacitors :
CAP ACCU-F CHIP 100V 0.5PF 0603 - 06031J0R5AAWTR\3
 Order 'cap accu-f chip 100v 0.5pf 0603 - 06031J0R5AAWTR\3' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R5AAWTR\3-ND.
CAP ACCU-F CHIP 100V 0.5PF 0603 - 06031J0R5AAWTR
 Order 'cap accu-f chip 100v 0.5pf 0603 - 06031J0R5AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R5AAWTR-ND.
CAP ACCU-P CHIP 100V 0.5PF 0603 - 06031J0R5ABTTR
 Order 'cap accu-p chip 100v 0.5pf 0603 - 06031J0R5ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R5ABTTR-ND.
CAP ACCU-F CHIP 100V 0.5PF 0603 - 06031J0R5BAWTR
 Order 'cap accu-f chip 100v 0.5pf 0603 - 06031J0R5BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R5BAWTR-ND.
CAP ACCU-P CHIP 100V 0.5PF 0603 - 06031J0R5BBTTR
 Order 'cap accu-p chip 100v 0.5pf 0603 - 06031J0R5BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R5BBTTR-ND.
CAP ACCU-F CHIP 100V 0.8PF 0603 - 06031J0R8BAWTR\3
 Order 'cap accu-f chip 100v 0.8pf 0603 - 06031J0R8BAWTR\3' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R8BAWTR\3-ND.
CAP ACCU-F CHIP 100V 1.0PF 0603 - 06031J1R0BAWTR\3
 Order 'cap accu-f chip 100v 1.0pf 0603 - 06031J1R0BAWTR\3' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J1R0BAWTR\3-ND.
CAP ACCU-F CHIP 100V 1.2PF 0603 - 06031J1R2BAWTR\3
 Order 'cap accu-f chip 100v 1.2pf 0603 - 06031J1R2BAWTR\3' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J1R2BAWTR\3-ND.
CAP ACCU-F CHIP 100V 2.2PF 0603 - 06031J2R2BAWTR\3
 Order 'cap accu-f chip 100v 2.2pf 0603 - 06031J2R2BAWTR\3' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J2R2BAWTR\3-ND.
CAP ACCU-F CHIP 100V 0.1PF 0603 - 06031J0R1BAWTR
 Order 'cap accu-f chip 100v 0.1pf 0603 - 06031J0R1BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R1BAWTR-ND.
CAP ACCU-F CHIP 100V 0.2PF 0603 - 06031J0R2AAWTR
 Order 'cap accu-f chip 100v 0.2pf 0603 - 06031J0R2AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R2AAWTR-ND.
CAP ACCU-P CHIP 100V 0.2PF 0603 - 06031J0R2BAWTR
 Order 'cap accu-p chip 100v 0.2pf 0603 - 06031J0R2BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R2BAWTR-ND.
CAP ACCU-P CHIP 100V 0.2PF 0603 - 06031J0R2BBTTR
 Order 'cap accu-p chip 100v 0.2pf 0603 - 06031J0R2BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R2BBTTR-ND.
CAP ACCU-P CHIP 100V 0.3PF 0603 - 06031J0R3ABTTR
 Order 'cap accu-p chip 100v 0.3pf 0603 - 06031J0R3ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R3ABTTR-ND.
CAP ACCU-F CHIP 100V 0.3PF 0603 - 06031J0R3BAWTR
 Order 'cap accu-f chip 100v 0.3pf 0603 - 06031J0R3BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R3BAWTR-ND.

Send this link via E-Mail
Help With This Screen

CAP ACCU-F CHIP 100V 0.5PF 0603 - 06031J0R5AAWTR\3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP ACCU-F CHIP 100V 0.5PF 0603 - 06031J0R5AAWTR Next: CAP ACCU-F CHIP 100V 0.5PF 0603 - 06031J0R5BAWTR
CAP ACCU-F CHIP 100V 0.5PF 0603 - 06031J0R5AAWTR\3