Keywords:





0.30pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R3BAWTR

CAP ACCU-F CHIP 100V 0.3PF 0603 - 06031J0R3BAWTR - Capacitors

Digi-Key Part Number 06031J0R3BAWTR-ND
Price Break
3000
Unit Price
.37500
Extended Price
1125.00
Manufacturer Part Number06031J0R3BAWTR
DescriptionCAP ACCU-F CHIP 100V 0.3PF 0603
Quantity Available Non-Stock
All prices are in USD

Purchase 0.30pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R3BAWTR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 0.30pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R3BAWTR
Technical/Catalog Information06031J0R3BAWTR
VendorAVX Corporation
CategoryCapacitors
Capacitance0.30pF
Voltage - Rated 100V
Tolerance±0.1pF
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
FeaturesRF, High Q, Low Loss
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.1000 Hrs @ 125°C
Mounting TypeSurface Mount
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 06031J0R3BAWTR
06031J0R3BAWTR

06031J0R3BAWTR Specification Sheet

Image of CAP ACCU-F CHIP 100V 0.3PF 0603 - 06031J0R3BAWTR

CAP ACCU-F CHIP 100V 0.3PF 0603 - 06031J0R3BAWTR (06031J0R3BAWTR-ND) - Capacitors

Related parts 0.30pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R3BAWTR
0.30pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R3BAWTR
 Order 'cap accu-f chip 100v 0.3pf 0603 - 06031J0R3BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R3BAWTR-ND.
0.30pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R3ABTTR
 Order 'cap accu-p chip 100v 0.3pf 0603 - 06031J0R3ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R3ABTTR-ND.
0.30pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031K0R3QBTTR
 Order 'cap accu-p chip 100v 0.3pf 0603 - 06031K0R3QBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031K0R3QBTTR-ND.
0.10pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R1BAWTR
 Order 'cap accu-f chip 100v 0.1pf 0603 - 06031J0R1BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R1BAWTR-ND.
0.20pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R2AAWTR
 Order 'cap accu-f chip 100v 0.2pf 0603 - 06031J0R2AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R2AAWTR-ND.
0.20pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R2BAWTR
 Order 'cap accu-p chip 100v 0.2pf 0603 - 06031J0R2BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R2BAWTR-ND.
0.20pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R2BBTTR
 Order 'cap accu-p chip 100v 0.2pf 0603 - 06031J0R2BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R2BBTTR-ND.
0.40pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R4AAWTR
 Order 'cap accu-f chip 100v 0.4pf 0603 - 06031J0R4AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R4AAWTR-ND.
0.40pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R4BAWTR
 Order 'cap accu-f chip 100v 0.4pf 0603 - 06031J0R4BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R4BAWTR-ND.
0.50pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R5AAWTR\3
 Order 'cap accu-f chip 100v 0.5pf 0603 - 06031J0R5AAWTR\3' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R5AAWTR\3-ND.
0.50pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R5AAWTR
 Order 'cap accu-f chip 100v 0.5pf 0603 - 06031J0R5AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R5AAWTR-ND.
0.50pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R5ABTTR
 Order 'cap accu-p chip 100v 0.5pf 0603 - 06031J0R5ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R5ABTTR-ND.
0.50pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R5BAWTR
 Order 'cap accu-f chip 100v 0.5pf 0603 - 06031J0R5BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R5BAWTR-ND.
0.50pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R5BBTTR
 Order 'cap accu-p chip 100v 0.5pf 0603 - 06031J0R5BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R5BBTTR-ND.
0.60pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R6ABTTR
 Order 'cap accu-p chip 100v 0.6pf 0603 - 06031J0R6ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J0R6ABTTR-ND.

Options for 0.30pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 100V 06031J0R3BAWTR
Send this link via E-Mail
Help With This Screen

CAP ACCU-F CHIP 100V 0.3PF 0603 - 06031J0R3BAWTR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP ACCU-F CHIP 100V 0.2PF 0805 - 08051J0R2BAWTR Next: CAP ACCU-F CHIP 100V 0.3PF 0805 - 08051K0R3AAWTR
CAP ACCU-F CHIP 100V 0.3PF 0603 - 06031J0R3BAWTR