Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 422 OHM 1/10W .1% 0603 SMD - RG1608P-4220-B-T5

Digi-Key Part Number RG16P422BCT-ND
Price Break
10
50
200
1000
Unit Price
.57800
.31080
.17850
.12180
Extended Price
5.78
15.54
35.70
121.80
Manufacturer Part NumberRG1608P-4220-B-T5
DescriptionRES 422 OHM 1/10W .1% 0603 SMD
Quantity Available 4490
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRG1608P-4220-B-T5
VendorSusumu Co Ltd (VA)
CategoryResistors
Resistance In Ohms422
Power (Watts)0.1W, 1/10W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThin Film
Voltage - Working75V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1608P 4220 B T5
RG1608P4220BT5
RG16P422BCT ND
RG16P422BCTND
RG16P422BCT

RG1608P-4220-B-T5 Specification Sheet

Image of RES 422 OHM 1/10W .1% 0603 SMD - RG1608P-4220-B-T5

RES 422 OHM 1/10W .1% 0603 SMD - RG1608P-4220-B-T5 (RG16P422BCT-ND)

Related parts:
RES 422 OHM 1/10W .1% 0603 SMD - RG1608P-4220-B-T5
 Order 'res 422 ohm 1/10w .1% 0603 smd - RG1608P-4220-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P422BCT-ND.
RES 422 OHM 1/10W .1% 0603 SMD - RG1608P-4220-B-T5
 Order 'res 422 ohm 1/10w .1% 0603 smd - RG1608P-4220-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P422BDKR-ND.
RES 422 OHM 1/10W .1% 0603 SMD - RG1608P-4220-B-T5
 Order 'res 422 ohm 1/10w .1% 0603 smd - RG1608P-4220-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16P422BTR-ND.
RES 422 OHM 1/10W .5% 0603 SMD - RT0603DRD07422RL
 Order 'res 422 ohm 1/10w .5% 0603 smd - RT0603DRD07422RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-422DCT-ND.
RES 422 OHM 1/10W .5% 0603 SMD - RT0603DRD07422RL
 Order 'res 422 ohm 1/10w .5% 0603 smd - RT0603DRD07422RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-422DTR-ND.
RES 422 OHM 1/16W .05% 0603 SMD - RG1608N-4220-W-T1
 Order 'res 422 ohm 1/16w .05% 0603 smd - RG1608N-4220-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-4220-W-T1-ND.
RES 107 OHM 1/10W .1% 0603 SMD - RG1608P-1070-B-T5-04A
 Order 'res 107 ohm 1/10w .1% 0603 smd - RG1608P-1070-B-T5-04A' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1070-B-T5-04A-ND.
RES 115 OHM 1/10W .1% 0603 SMD - RG1608P-1150-B-T5-07A
 Order 'res 115 ohm 1/10w .1% 0603 smd - RG1608P-1150-B-T5-07A' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1150-B-T5-07A-ND.
RES 1.33K OHM 1/10W .1% 0603 SMD - RG1608P-1331-B-T5-13H
 Order 'res 1.33k ohm 1/10w .1% 0603 smd - RG1608P-1331-B-T5-13H' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1331-B-T5-13H-ND.
RES 14.3K OHM 1/10W .1% 0603 SMD - RG1608P-1432-B-T5-16C
 Order 'res 14.3k ohm 1/10w .1% 0603 smd - RG1608P-1432-B-T5-16C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1432-B-T5-16C-ND.
RES 147 OHM 1/10W .1% 0603 SMD - RG1608P-1470-B-T5-17A
 Order 'res 147 ohm 1/10w .1% 0603 smd - RG1608P-1470-B-T5-17A' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1470-B-T5-17A-ND.
RES 1.74K OHM 1/10W .1% 0603 SMD - RG1608P-1741-B-T5-24H
 Order 'res 1.74k ohm 1/10w .1% 0603 smd - RG1608P-1741-B-T5-24H' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1741-B-T5-24H-ND.
RES 180K OHM 1/10W .1% 0603 SMD - RG1608P-184-B-T5
 Order 'res 180k ohm 1/10w .1% 0603 smd - RG1608P-184-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16P180KBTR-ND.
RES 215K OHM 1/10W .1% 0603 SMD - RG1608P-2153-B-T5-33D
 Order 'res 215k ohm 1/10w .1% 0603 smd - RG1608P-2153-B-T5-33D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-2153-B-T5-33D-ND.
RES 232 OHM 1/10W .1% 0603 SMD - RG1608P-2320-B-T5-36A
 Order 'res 232 ohm 1/10w .1% 0603 smd - RG1608P-2320-B-T5-36A' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-2320-B-T5-36A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 422 OHM 1/10W .1% 0603 - RG1608V-4220-B-T5 Next: RES 422 OHM 1/10W .1% 0603 SMD - RG1608P-4220-B-T5