RES 41.2K OHM 1/10W .1% 0603 SMD - RG1608P-4122-B-T5 - Resistors
| Digi-Key Part Number | RG16P41.2KBCT-ND |
10 50 200 1000 |
.57800 .31080 .17850 .12180 |
Extended Price
5.78 15.54 35.70 121.80 |
| Manufacturer Part Number | RG1608P-4122-B-T5 | |||
| Description | RES 41.2K OHM 1/10W .1% 0603 SMD | |||
| Quantity Available | 2780 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1608P-4122-B-T5 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 41.2K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1608P 4122 B T5 RG1608P4122BT5 RG16P41 2KBCT ND RG16P412KBCTND RG16P41.2KBCT |
RG1608P-4122-B-T5 Specification Sheet
RES 41.2K OHM 1/10W .1% 0603 SMD - RG1608P-4122-B-T5 (RG16P41.2KBCT-ND) - Resistors
Related parts Resistors:RES 107 OHM 1/10W .1% 0603 SMD - RG1608P-1070-B-T5-04A
Order 'res 107 ohm 1/10w .1% 0603 smd - RG1608P-1070-B-T5-04A' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1070-B-T5-04A-ND.
RES 115 OHM 1/10W .1% 0603 SMD - RG1608P-1150-B-T5-07A
Order 'res 115 ohm 1/10w .1% 0603 smd - RG1608P-1150-B-T5-07A' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1150-B-T5-07A-ND.
RES 1.33K OHM 1/10W .1% 0603 SMD - RG1608P-1331-B-T5-13H
Order 'res 1.33k ohm 1/10w .1% 0603 smd - RG1608P-1331-B-T5-13H' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1331-B-T5-13H-ND.
RES 14.3K OHM 1/10W .1% 0603 SMD - RG1608P-1432-B-T5-16C
Order 'res 14.3k ohm 1/10w .1% 0603 smd - RG1608P-1432-B-T5-16C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1432-B-T5-16C-ND.
RES 147 OHM 1/10W .1% 0603 SMD - RG1608P-1470-B-T5-17A
Order 'res 147 ohm 1/10w .1% 0603 smd - RG1608P-1470-B-T5-17A' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1470-B-T5-17A-ND.
RES 1.74K OHM 1/10W .1% 0603 SMD - RG1608P-1741-B-T5-24H
Order 'res 1.74k ohm 1/10w .1% 0603 smd - RG1608P-1741-B-T5-24H' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1741-B-T5-24H-ND.
RES 180K OHM 1/10W .1% 0603 SMD - RG1608P-184-B-T5
Order 'res 180k ohm 1/10w .1% 0603 smd - RG1608P-184-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16P180KBTR-ND.
RES 215K OHM 1/10W .1% 0603 SMD - RG1608P-2153-B-T5-33D
Order 'res 215k ohm 1/10w .1% 0603 smd - RG1608P-2153-B-T5-33D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-2153-B-T5-33D-ND.
RES 232 OHM 1/10W .1% 0603 SMD - RG1608P-2320-B-T5-36A
Order 'res 232 ohm 1/10w .1% 0603 smd - RG1608P-2320-B-T5-36A' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-2320-B-T5-36A-ND.
RES 237 OHM 1/10W .1% 0603 SMD - RG1608P-2370-B-T5-37A
Order 'res 237 ohm 1/10w .1% 0603 smd - RG1608P-2370-B-T5-37A' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-2370-B-T5-37A-ND.
RES 267 OHM 1/10W .1% 0603 SMD - RG1608P-2670-B-T5-42A
Order 'res 267 ohm 1/10w .1% 0603 smd - RG1608P-2670-B-T5-42A' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-2670-B-T5-42A-ND.
RES 26.7K OHM 1/10W .1% 0603 SMD - RG1608P-2672-B-T5-42C
Order 'res 26.7k ohm 1/10w .1% 0603 smd - RG1608P-2672-B-T5-42C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-2672-B-T5-42C-ND.
RES 280K OHM 1/10W .1% 0603 SMD - RG1608P-2803-B-T5-44D
Order 'res 280k ohm 1/10w .1% 0603 smd - RG1608P-2803-B-T5-44D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-2803-B-T5-44D-ND.
RES 324K OHM 1/10W .1% 0603 SMD - RG1608P-3243-B-T5-50D
Order 'res 324k ohm 1/10w .1% 0603 smd - RG1608P-3243-B-T5-50D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-3243-B-T5-50D-ND.
RES 348 OHM 1/10W .1% 0603 SMD - RG1608P-3480-B-T5-53A
Order 'res 348 ohm 1/10w .1% 0603 smd - RG1608P-3480-B-T5-53A' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-3480-B-T5-53A-ND.
Send this link via E-Mail
Help With This Screen