HANDLE BRASS 3/8" DIAMETER ROUND - 1427C1 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 1427C1-ND |
1 |
18.36000 |
Extended Price
18.36 |
| Manufacturer Part Number | 1427C1 | |||
| Description | HANDLE BRASS 3/8" DIAMETER ROUND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1427C1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Type | Handle |
| Other Names |
1427C1 1427C1 |
1427C1 Specification Sheet
HANDLE BRASS 3/8" DIAMETER ROUND - 1427C1 (1427C1-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:HANDLE BRASS 3/8" DIAMETER ROUND - 1427C1
Order 'handle brass 3/8" diameter round - 1427C1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1427C1-ND.
HANDLE BRASS 5/8"X9/32" DIA OVAL - 1427C2
Order 'handle brass 5/8"x9/32" dia oval - 1427C2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1427C2-ND.
HARDWARE 3/8-16 X 0.75" 1=3 - 1463S
Order 'hardware 3/8-16 x 0.75" 1=3 - 1463S' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1463S-ND.
TOOL MAGICRING T-HANDLE HEX 3/8" - 54024
Order 'tool magicring t-handle hex 3/8" - 54024' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 54024-ND.
CHASSIS STEEL 12"X 8" X 3" BLACK - 1441-24BK3
Order 'chassis steel 12"x 8" x 3" black - 1441-24BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-24BK3-ND.
CHASSIS STEEL 12"X 8" X 3" GRAY - 1441-24
Order 'chassis steel 12"x 8" x 3" gray - 1441-24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-24-ND.
CHASSIS STEEL 16"X 8" X 3" BLACK - 1441-28BK3
Order 'chassis steel 16"x 8" x 3" black - 1441-28BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-28BK3-ND.
CHASSIS STEEL 16"X 8" X 3" GRAY - 1441-28
Order 'chassis steel 16"x 8" x 3" gray - 1441-28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-28-ND.
COVER FOR CHASSIS 5.6" X 3" GRY - 1431-8
Order 'cover for chassis 5.6" x 3" gry - 1431-8' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1431-8-ND.
HANDLE ALUM CLR 1/4X7/8" RECTANG - 1427C5
Order 'handle alum clr 1/4x7/8" rectang - 1427C5' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1427C5-ND.
HANDLE CHROME STEEL 70MM - 1427L
Order 'handle chrome steel 70mm - 1427L' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1427L-ND.
BOX ALUMINUM 8" X 6" X 4" BLUE - 1426M-B
Order 'box aluminum 8" x 6" x 4" blue - 1426M-B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1426M-B-ND.
BOX ALUMINUM 12" X 8" X 4" BLUE - 1426V-B
Order 'box aluminum 12" x 8" x 4" blue - 1426V-B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1426V-B-ND.
CHASSIS STEEL 8"X 4" X 2" BLACK - 1441-10BK3
Order 'chassis steel 8"x 4" x 2" black - 1441-10BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-10BK3-ND.
CHASSIS STEEL 8"X 4" X 2" GRAY - 1441-10
Order 'chassis steel 8"x 4" x 2" gray - 1441-10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-10-ND.
Send this link via E-Mail
Help With This Screen