RES 240 OHM 1/10W .1% 0603 SMD - RG1608P-241-B-T5
| Digi-Key Part Number | RG16P240BCT-ND |
10 50 200 1000 |
.57800 .31080 .17850 .12180 |
Extended Price
5.78 15.54 35.70 121.80 |
| Manufacturer Part Number | RG1608P-241-B-T5 | |||
| Description | RES 240 OHM 1/10W .1% 0603 SMD | |||
| Quantity Available | 1050 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1608P-241-B-T5 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 240 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1608P 241 B T5 RG1608P241BT5 RG16P240BCT ND RG16P240BCTND RG16P240BCT |
RG1608P-241-B-T5 Specification Sheet
RES 240 OHM 1/10W .1% 0603 SMD - RG1608P-241-B-T5 (RG16P240BCT-ND)
Related parts:RES 240 OHM 1/16W .05% 0603 SMD - RG1608P-241-W-T1
Order 'res 240 ohm 1/16w .05% 0603 smd - RG1608P-241-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-241-W-T1-ND.
RES 240 OHM 1/10W .1% 0603 SMD - RG1608P-241-B-T5
Order 'res 240 ohm 1/10w .1% 0603 smd - RG1608P-241-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P240BCT-ND.
RES 240 OHM 1/10W .1% 0603 SMD - RG1608P-241-B-T5
Order 'res 240 ohm 1/10w .1% 0603 smd - RG1608P-241-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P240BDKR-ND.
RES 240 OHM 1/10W .1% 0603 SMD - RG1608P-241-B-T5
Order 'res 240 ohm 1/10w .1% 0603 smd - RG1608P-241-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16P240BTR-ND.
RES 240 OHM 1/10W 5% 0603 SMD - 9C06031A2400JLHFT
Order 'res 240 ohm 1/10w 5% 0603 smd - 9C06031A2400JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240GCT-ND.
RES 240 OHM 1/10W 5% 0603 SMD - 9C06031A2400JLHFT
Order 'res 240 ohm 1/10w 5% 0603 smd - 9C06031A2400JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240GDKR-ND.
RES 240 OHM 1/10W 5% 0603 SMD - RC0603JR-07240RL
Order 'res 240 ohm 1/10w 5% 0603 smd - RC0603JR-07240RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240GRCT-ND.
RES 240 OHM 1/10W 5% 0603 SMD - RC0603JR-07240RL
Order 'res 240 ohm 1/10w 5% 0603 smd - RC0603JR-07240RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240GRDKR-ND.
RES 240 OHM 1/10W 5% 0603 SMD - RC0603JR-07240RL
Order 'res 240 ohm 1/10w 5% 0603 smd - RC0603JR-07240RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-240GRTR-ND.
RES 240 OHM 1/10W 5% 0603 SMD - 9C06031A2400JLHFT
Order 'res 240 ohm 1/10w 5% 0603 smd - 9C06031A2400JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-240GTR-ND.
RES 240 OHM 1/10W 5% 0603 SMD - CRCW0603240RJNEA
Order 'res 240 ohm 1/10w 5% 0603 smd - CRCW0603240RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-240GCT-ND.
RES 240 OHM 1/10W 5% 0603 SMD - CRCW0603240RJNEA
Order 'res 240 ohm 1/10w 5% 0603 smd - CRCW0603240RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-240GDKR-ND.
RES 240 OHM 1/10W 5% 0603 SMD - CRCW0603240RJNEA
Order 'res 240 ohm 1/10w 5% 0603 smd - CRCW0603240RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-240GTR-ND.
RES 240 OHM 1/10W 5% 0603 SMD - CRCW0603240RJNTA
Order 'res 240 ohm 1/10w 5% 0603 smd - CRCW0603240RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603240RJNTA-ND.
RES 240 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ241V
Order 'res 240 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ241V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P240GCT-ND.
Send this link via E-Mail
Help With This Screen