150K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-154-B-T5
RES 150K OHM 1/10W .1% 0603 SMD - RG1608P-154-B-T5 - Resistors
| Digi-Key Part Number | RG16P150KBCT-ND |
10 50 200 1000 |
.40900 .24780 .20470 .10342 |
Extended Price
4.09 12.39 40.94 103.42 |
| Manufacturer Part Number | RG1608P-154-B-T5 | |||
| Description | RES 150K OHM 1/10W .1% 0603 SMD | |||
| Quantity Available | 74199 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1608P-154-B-T5 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 150K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1608P 154 B T5 RG1608P154BT5 RG16P150KBCT ND RG16P150KBCTND RG16P150KBCT |
RG1608P-154-B-T5 Specification Sheet
RES 150K OHM 1/10W .1% 0603 SMD - RG1608P-154-B-T5 (RG16P150KBCT-ND) - Resistors
Related parts 150K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-154-B-T5150K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-154-B-T5
Order 'res 150k ohm 1/10w .1% 0603 smd - RG1608P-154-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P150KBCT-ND.
150K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-154-B-T5
Order 'res 150k ohm 1/10w .1% 0603 smd - RG1608P-154-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P150KBDKR-ND.
150K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608N-154-W-T1
Order 'res 150k ohm 1/10w .05% 0603 smd - RG1608N-154-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N150KWCT-ND.
15.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-153-B-T5
Order 'res 15.0k ohm 1/10w .1% 0603 smd - RG1608P-153-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P15.0KBCT-ND.
15.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-153-B-T5
Order 'res 15.0k ohm 1/10w .1% 0603 smd - RG1608P-153-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P15.0KBDKR-ND.
15.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-153-B-T5
Order 'res 15.0k ohm 1/10w .1% 0805 smd - RR1220P-153-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P15.0KBCT-ND.
150K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-154-B-T5
Order 'res 150k ohm 1/10w .1% 0805 smd - RR1220P-154-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P150KBCT-ND.
15.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-153-B-T5
Order 'res 15.0k ohm 1/10w .1% 0805 smd - RR1220P-153-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P15.0KBDKR-ND.
150K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-154-D
Order 'res 150k ohm 1/10w .5% 0805 smd - RR1220P-154-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P150KDCT-ND.
15.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-153-D
Order 'res 15.0k ohm 1/10w .5% 0805 smd - RR1220P-153-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P15.0KDCT-ND.
15.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-153-D
Order 'res 15.0k ohm 1/10w .5% 0805 smd - RR1220P-153-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P15.0KDDKR-ND.
150K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-154-D
Order 'res 150k ohm 1/10w .5% 0805 smd - RR1220P-154-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P150KDDKR-ND.
150K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608N-154-W-T1
Order 'res 150k ohm 1/10w .05% 0603 smd - RG1608N-154-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N150KWDKR-ND.
15.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608N-153-W-T1
Order 'res 15.0k ohm 1/10w .05% 0603smd - RG1608N-153-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N15.0KWCT-ND.
1.50K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-152-B-T5
Order 'res 1.5k ohm 1/10w .1% 0603 smd - RG1608P-152-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P1.5KBCT-ND.
Options for 150K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608P-154-B-T5
Send this link via E-Mail
Help With This Screen
