560 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608V-561-W-T1
RES 560 OHM 1/10W .05% 0603 SMD - RG1608V-561-W-T1 - Resistors
| Digi-Key Part Number | RG1608V-561-W-T1-ND |
1000 |
1.07600 |
Extended Price
1076.00 |
| Manufacturer Part Number | RG1608V-561-W-T1 | |||
| Description | RES 560 OHM 1/10W .05% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1608V-561-W-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 560 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.05% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±5ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1608V 561 W T1 RG1608V561WT1 |
RES 560 OHM 1/10W .05% 0603 SMD - RG1608V-561-W-T1 (RG1608V-561-W-T1-ND) - Resistors
Related parts 560 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608V-561-W-T1560 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608V-561-W-T1
Order 'res 560 ohm 1/10w .05% 0603 smd - RG1608V-561-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-561-W-T1-ND.
560 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-561-D
Order 'res 560 ohm 1/10w .5% 0805 smd - RR1220P-561-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P560DCT-ND.
560 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-561-D
Order 'res 560 ohm 1/10w .5% 0805 smd - RR1220P-561-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P560DDKR-ND.
560 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-561-D
Order 'res 560 ohm 1/10w .5% 0805 smd - RR1220P-561-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P560DTR-ND.
560 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608P-561-W-T1
Order 'res 560 ohm 1/10w .05% 0603 smd - RG1608P-561-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-561-W-T1-ND.
560 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608N-561-W-T1
Order 'res 560 ohm 1/10w .05% 0603 smd - RG1608N-561-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N560WCT-ND.
560 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-561-W-T1
Order 'res 560 ohm 1/10w .05% 0603 smd - RG1608N-561-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N560WTR-ND.
560 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1608N-561-W-T1
Order 'res 560 ohm 1/10w .05% 0603 smd - RG1608N-561-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N560WDKR-ND.
56.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220Q-560-D
Order 'res 56 ohm 1/10w .5% 0805 smd - RR1220Q-560-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12Q56DCT-ND.
56.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220Q-560-D
Order 'res 56 ohm 1/10w .5% 0805 smd - RR1220Q-560-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12Q56DDKR-ND.
56.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220Q-560-D
Order 'res 56 ohm 1/10w .5% 0805 smd - RR1220Q-560-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12Q56DTR-ND.
560 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-561-D-T5
Order 'res 560 ohm 1/10w .5% 0603 - RG1608N-561-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-561-D-T5-ND.
560 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608P-561-D-T5
Order 'res 560 ohm 1/10w .5% 0603 - RG1608P-561-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-561-D-T5-ND.
560 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608V-561-D-T5
Order 'res 560 ohm 1/10w .5% 0603 - RG1608V-561-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-561-D-T5-ND.
560 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0306P-561-D
Order 'res 560 ohm 1/20w .5% 0201 smd - RR0306P-561-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P560DCT-ND.
Options for 560 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608V-561-W-T1
Send this link via E-Mail
Help With This Screen
