Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP ACCU-P CHIP 16V 1.7PF 0402 - 0402YJ1R7BBWTR

Digi-Key Part Number 0402YJ1R7BBWTR-ND
Price Break
5000
Unit Price
.30000
Extended Price
1500.00
Manufacturer Part Number0402YJ1R7BBWTR
DescriptionCAP ACCU-P CHIP 16V 1.7PF 0402
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information0402YJ1R7BBWTR
VendorAVX Corporation
CategoryCapacitors
Capacitance1.7pF
Voltage - Rated16V
Tolerance±0.10pF
SeriesAccu-P®
Package / Case0402 (1005 metric)
PackagingTape & Reel (TR)
FeaturesThin Film
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.1000 Hrs @ 125°C
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 0402YJ1R7BBWTR
0402YJ1R7BBWTR

0402YJ1R7BBWTR Specification Sheet

Image of CAP ACCU-P CHIP 16V 1.7PF 0402 - 0402YJ1R7BBWTR

CAP ACCU-P CHIP 16V 1.7PF 0402 - 0402YJ1R7BBWTR (0402YJ1R7BBWTR-ND)

Related parts:
CAP ACCU-P CHIP 16V 1.7PF 0402 - 0402YJ1R7BBWTR
 Order 'cap accu-p chip 16v 1.7pf 0402 - 0402YJ1R7BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ1R7BBWTR-ND.
CAP ACCU-P CHIP 16V 0.3PF 0402 - 0402YJ0R3PBWTR
 Order 'cap accu-p chip 16v 0.3pf 0402 - 0402YJ0R3PBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ0R3PBWTR-ND.
CAP ACCU-P CHIP 16V 0.5PF 0402 - 0402YJ0R5BBWTR
 Order 'cap accu-p chip 16v 0.5pf 0402 - 0402YJ0R5BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ0R5BBWTR-ND.
CAP ACCU-P CHIP 16V 0.5PF 0402 - 0402YJ0R5PBSTR
 Order 'cap accu-p chip 16v 0.5pf 0402 - 0402YJ0R5PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ0R5PBSTR-ND.
CAP ACCU-P CHIP 16V 0.5PF 0402 - 0402YJ0R5PBWTR
 Order 'cap accu-p chip 16v 0.5pf 0402 - 0402YJ0R5PBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ0R5PBWTR-ND.
CAP ACCU-P CHIP 16V 10PF 0402 - 0402YJ100FBSTR
 Order 'cap accu-p chip 16v 10pf 0402 - 0402YJ100FBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ100FBSTR-ND.
CAP ACCU-P CHIP 16V 10PF 0402 - 0402YJ100FBWTR
 Order 'cap accu-p chip 16v 10pf 0402 - 0402YJ100FBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ100FBWTR-ND.
CAP ACCU-P CHIP 16V 10PF 0402 - 0402YJ100GBSTR\500
 Order 'cap accu-p chip 16v 10pf 0402 - 0402YJ100GBSTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ100GBSTR\500-ND.
CAP ACCU-P CHIP 16V 10PF 0402 - 0402YJ100GBWTR\500
 Order 'cap accu-p chip 16v 10pf 0402 - 0402YJ100GBWTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ100GBWTR\500-ND.
CAP ACCU-P CHIP 16V 10PF 0402 - 0402YJ100JBWTR
 Order 'cap accu-p chip 16v 10pf 0402 - 0402YJ100JBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ100JBWTR-ND.
CAP ACCU-P CHIP 16V 1.0PF 0402 - 0402YJ1R0ABWTR
 Order 'cap accu-p chip 16v 1.0pf 0402 - 0402YJ1R0ABWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ1R0ABWTR-ND.
CAP ACCU-P CHIP 16V 1.0PF 0402 - 0402YJ1R0PBSTR
 Order 'cap accu-p chip 16v 1.0pf 0402 - 0402YJ1R0PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ1R0PBSTR-ND.
CAP ACCU-P CHIP 16V 1.2PF 0402 - 0402YJ1R2ABWTR
 Order 'cap accu-p chip 16v 1.2pf 0402 - 0402YJ1R2ABWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ1R2ABWTR-ND.
CAP ACCU-P CHIP 16V 1.2PF 0402 - 0402YJ1R2BBSTR
 Order 'cap accu-p chip 16v 1.2pf 0402 - 0402YJ1R2BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ1R2BBSTR-ND.
CAP ACCU-P CHIP 16V 1.2PF 0402 - 0402YJ1R2PBSTR
 Order 'cap accu-p chip 16v 1.2pf 0402 - 0402YJ1R2PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ1R2PBSTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP ACCU-P CHIP 16V 1.5PF 0201 - 0201YJ1R5CBWTR Next: CAP ACCU-P CHIP 16V 1.8PF 0402 - 0402YJ1R8QBSTR