CAP ACCU-P CHIP 16V 0.5PF 0402 - 0402YJ0R5BBWTR
| Digi-Key Part Number | 0402YJ0R5BBWTR-ND |
5000 |
.30000 |
Extended Price
1500.00 |
| Manufacturer Part Number | 0402YJ0R5BBWTR | |||
| Description | CAP ACCU-P CHIP 16V 0.5PF 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 0402YJ0R5BBWTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.50pF |
| Voltage - Rated | 16V |
| Tolerance | ±0.10pF |
| Series | Accu-P® |
| Package / Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Features | Thin Film |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0402YJ0R5BBWTR 0402YJ0R5BBWTR |
0402YJ0R5BBWTR Specification Sheet
CAP ACCU-P CHIP 16V 0.5PF 0402 - 0402YJ0R5BBWTR (0402YJ0R5BBWTR-ND)
Related parts:CAP ACCU-P CHIP 16V 0.5PF 0402 - 0402YJ0R5BBWTR
Order 'cap accu-p chip 16v 0.5pf 0402 - 0402YJ0R5BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ0R5BBWTR-ND.
CAP ACCU-P CHIP 16V 0.3PF 0402 - 0402YJ0R3PBWTR
Order 'cap accu-p chip 16v 0.3pf 0402 - 0402YJ0R3PBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ0R3PBWTR-ND.
CAP ACCU-P CHIP 16V 0.5PF 0402 - 0402YJ0R5PBSTR
Order 'cap accu-p chip 16v 0.5pf 0402 - 0402YJ0R5PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ0R5PBSTR-ND.
CAP ACCU-P CHIP 16V 0.5PF 0402 - 0402YJ0R5PBWTR
Order 'cap accu-p chip 16v 0.5pf 0402 - 0402YJ0R5PBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ0R5PBWTR-ND.
CAP ACCU-P CHIP 16V 10PF 0402 - 0402YJ100FBSTR
Order 'cap accu-p chip 16v 10pf 0402 - 0402YJ100FBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ100FBSTR-ND.
CAP ACCU-P CHIP 16V 10PF 0402 - 0402YJ100FBWTR
Order 'cap accu-p chip 16v 10pf 0402 - 0402YJ100FBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ100FBWTR-ND.
CAP ACCU-P CHIP 16V 10PF 0402 - 0402YJ100GBSTR\500
Order 'cap accu-p chip 16v 10pf 0402 - 0402YJ100GBSTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ100GBSTR\500-ND.
CAP ACCU-P CHIP 16V 10PF 0402 - 0402YJ100GBWTR\500
Order 'cap accu-p chip 16v 10pf 0402 - 0402YJ100GBWTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ100GBWTR\500-ND.
CAP ACCU-P CHIP 16V 10PF 0402 - 0402YJ100JBWTR
Order 'cap accu-p chip 16v 10pf 0402 - 0402YJ100JBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ100JBWTR-ND.
CAP ACCU-P CHIP 16V 1.0PF 0402 - 0402YJ1R0ABWTR
Order 'cap accu-p chip 16v 1.0pf 0402 - 0402YJ1R0ABWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ1R0ABWTR-ND.
CAP ACCU-P CHIP 16V 1.0PF 0402 - 0402YJ1R0PBSTR
Order 'cap accu-p chip 16v 1.0pf 0402 - 0402YJ1R0PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ1R0PBSTR-ND.
CAP ACCU-P CHIP 16V 1.2PF 0402 - 0402YJ1R2ABWTR
Order 'cap accu-p chip 16v 1.2pf 0402 - 0402YJ1R2ABWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ1R2ABWTR-ND.
CAP ACCU-P CHIP 16V 1.2PF 0402 - 0402YJ1R2BBSTR
Order 'cap accu-p chip 16v 1.2pf 0402 - 0402YJ1R2BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ1R2BBSTR-ND.
CAP ACCU-P CHIP 16V 1.2PF 0402 - 0402YJ1R2PBSTR
Order 'cap accu-p chip 16v 1.2pf 0402 - 0402YJ1R2PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ1R2PBSTR-ND.
CAP ACCU-P CHIP 16V 1.7PF 0402 - 0402YJ1R7BBWTR
Order 'cap accu-p chip 16v 1.7pf 0402 - 0402YJ1R7BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YJ1R7BBWTR-ND.
Send this link via E-Mail
Help With This Screen