Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP ACCU-P CHIP 25V 8.2PF 0402 - 04023J8R2BBSTR\500

Digi-Key Part Number 04023J8R2BBSTR\500-ND
Price Break
500
Unit Price
.30000
Extended Price
150.00
Manufacturer Part Number04023J8R2BBSTR\500
DescriptionCAP ACCU-P CHIP 25V 8.2PF 0402
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information04023J8R2BBSTR\500
VendorAVX Corporation
CategoryCapacitors
Capacitance8.2pF
Voltage - Rated25V
Tolerance±0.10pF
SeriesAccu-P®
Package / Case0402 (1005 metric)
PackagingTape & Reel (TR)
FeaturesThin Film
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.1000 Hrs @ 125°C
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 04023J8R2BBSTR\500
04023J8R2BBSTR\500

04023J8R2BBSTR\500 Specification Sheet

Image of CAP ACCU-P CHIP 25V 8.2PF 0402 - 04023J8R2BBSTR\500

CAP ACCU-P CHIP 25V 8.2PF 0402 - 04023J8R2BBSTR\500 (04023J8R2BBSTR\500-ND)

Related parts:
CAP ACCU-P CHIP 25V 8.2PF 0402 - 04023J8R2BBSTR\500
 Order 'cap accu-p chip 25v 8.2pf 0402 - 04023J8R2BBSTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J8R2BBSTR\500-ND.
CAP ACCU-P CHIP 25V 0.1PF 0402 - 04023J0R1PBSTR\500
 Order 'cap accu-p chip 25v 0.1pf 0402 - 04023J0R1PBSTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R1PBSTR\500-ND.
CAP ACCU-P CHIP 25V 0.1PF 0402 - 04023J0R1PBWTR\500
 Order 'cap accu-p chip 25v 0.1pf 0402 - 04023J0R1PBWTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R1PBWTR\500-ND.
CAP ACCU-P CHIP 25V 0.2PF 0402 - 04023J0R2PBSTR\500
 Order 'cap accu-p chip 25v 0.2pf 0402 - 04023J0R2PBSTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R2PBSTR\500-ND.
CAP ACCU-P CHIP 25V 0.2PF 0402 - 04023J0R2PBWTR\500
 Order 'cap accu-p chip 25v 0.2pf 0402 - 04023J0R2PBWTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R2PBWTR\500-ND.
CAP ACCU-P CHIP 25V 0.3PF 0402 - 04023J0R3PBSTR\500
 Order 'cap accu-p chip 25v 0.3pf 0402 - 04023J0R3PBSTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R3PBSTR\500-ND.
CAP ACCU-P CHIP 25V 0.3PF 0402 - 04023J0R3PBWTR\500
 Order 'cap accu-p chip 25v 0.3pf 0402 - 04023J0R3PBWTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R3PBWTR\500-ND.
CAP ACCU-P CHIP 25V 0.4PF 0402 - 04023J0R4PBWTR\500
 Order 'cap accu-p chip 25v 0.4pf 0402 - 04023J0R4PBWTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R4PBWTR\500-ND.
CAP ACCU-P CHIP 25V 0.5PF 0402 - 04023J0R5PBSTR\500
 Order 'cap accu-p chip 25v 0.5pf 0402 - 04023J0R5PBSTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R5PBSTR\500-ND.
CAP ACCU-P CHIP 25V 0.5PF 0402 - 04023J0R5PBWTR\500
 Order 'cap accu-p chip 25v 0.5pf 0402 - 04023J0R5PBWTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R5PBWTR\500-ND.
CAP ACCU-P CHIP 25V 0.6PF 0402 - 04023J0R6PBSTR\500
 Order 'cap accu-p chip 25v 0.6pf 0402 - 04023J0R6PBSTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R6PBSTR\500-ND.
CAP ACCU-P CHIP 25V 0.6PF 0402 - 04023J0R6PBWTR\500
 Order 'cap accu-p chip 25v 0.6pf 0402 - 04023J0R6PBWTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R6PBWTR\500-ND.
CAP ACCU-P CHIP 25V 0.7PF 0402 - 04023J0R7PBWTR\500
 Order 'cap accu-p chip 25v 0.7pf 0402 - 04023J0R7PBWTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R7PBWTR\500-ND.
CAP ACCU-P CHIP 25V 0.8PF 0402 - 04023J0R8PBWTR\500
 Order 'cap accu-p chip 25v 0.8pf 0402 - 04023J0R8PBWTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R8PBWTR\500-ND.
CAP ACCU-P CHIP 25V 0.9PF 0402 - 04023J0R9PBSTR\500
 Order 'cap accu-p chip 25v 0.9pf 0402 - 04023J0R9PBSTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R9PBSTR\500-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP ACCU-P CHIP 25V 8.0PF 0402 - 04023J8R0CBWTR Next: CAP ACCU-P CHIP 25V 8.2PF 0402 - 04023J8R2BBWTR