CAP ACCU-P CHIP 25V 7.5PF 0402 - 04023J7R5BBWTR - Capacitors
| Digi-Key Part Number | 04023J7R5BBWTR-ND |
5000 |
.30000 |
Extended Price
1500.00 |
| Manufacturer Part Number | 04023J7R5BBWTR | |||
| Description | CAP ACCU-P CHIP 25V 7.5PF 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 04023J7R5BBWTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 7.5pF |
| Voltage - Rated | 25V |
| Tolerance | ±0.10pF |
| Series | Accu-P® |
| Package / Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Features | Thin Film |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
04023J7R5BBWTR 04023J7R5BBWTR |
04023J7R5BBWTR Specification Sheet
CAP ACCU-P CHIP 25V 7.5PF 0402 - 04023J7R5BBWTR (04023J7R5BBWTR-ND) - Capacitors
Related parts Capacitors :CAP ACCU-P CHIP 25V 7.5PF 0402 - 04023J7R5BBWTR
Order 'cap accu-p chip 25v 7.5pf 0402 - 04023J7R5BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J7R5BBWTR-ND.
CAP ACCU-P CHIP 25V 0.1PF 0402 - 04023J0R1ABWTR
Order 'cap accu-p chip 25v 0.1pf 0402 - 04023J0R1ABWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R1ABWTR-ND.
CAP ACCU-P CHIP 25V 0.1PF 0402 - 04023J0R1BBSTR
Order 'cap accu-p chip 25v 0.1pf 0402 - 04023J0R1BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R1BBSTR-ND.
CAP ACCU-P CHIP 25V 0.1PF 0402 - 04023J0R1BBWTR
Order 'cap accu-p chip 25v 0.1pf 0402 - 04023J0R1BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R1BBWTR-ND.
CAP ACCU-P CHIP 25V 0.1PF 0402 - 04023J0R1PBSTR\500
Order 'cap accu-p chip 25v 0.1pf 0402 - 04023J0R1PBSTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R1PBSTR\500-ND.
CAP ACCU-P CHIP 25V 0.1PF 0402 - 04023J0R1PBWTR\500
Order 'cap accu-p chip 25v 0.1pf 0402 - 04023J0R1PBWTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R1PBWTR\500-ND.
CAP ACCU-P CHIP 25V 0.2PF 0402 - 04023J0R2ABWTR
Order 'cap accu-p chip 25v 0.2pf 0402 - 04023J0R2ABWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R2ABWTR-ND.
CAP ACCU-P CHIP 25V 0.2PF 0402 - 04023J0R2BBSTR
Order 'cap accu-p chip 25v 0.2pf 0402 - 04023J0R2BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R2BBSTR-ND.
CAP ACCU-P CHIP 25V 0.2PF 0402 - 04023J0R2BBWTR
Order 'cap accu-p chip 25v 0.2pf 0402 - 04023J0R2BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R2BBWTR-ND.
CAP ACCU-P CHIP 25V 0.2PF 0402 - 04023J0R2PBSTR\500
Order 'cap accu-p chip 25v 0.2pf 0402 - 04023J0R2PBSTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R2PBSTR\500-ND.
CAP ACCU-P CHIP 25V 0.2PF 0402 - 04023J0R2PBWTR\500
Order 'cap accu-p chip 25v 0.2pf 0402 - 04023J0R2PBWTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R2PBWTR\500-ND.
CAP ACCU-P CHIP 25V 0.2PF 0402 - 04023J0R2QBWTR
Order 'cap accu-p chip 25v 0.2pf 0402 - 04023J0R2QBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R2QBWTR-ND.
CAP ACCU-P CHIP 25V 0.3PF 0402 - 04023J0R3ABWTR
Order 'cap accu-p chip 25v 0.3pf 0402 - 04023J0R3ABWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R3ABWTR-ND.
CAP ACCU-P CHIP 25V 0.3PF 0402 - 04023J0R3BBSTR
Order 'cap accu-p chip 25v 0.3pf 0402 - 04023J0R3BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R3BBSTR-ND.
CAP ACCU-P CHIP 25V 0.3PF 0402 - 04023J0R3BBWTR
Order 'cap accu-p chip 25v 0.3pf 0402 - 04023J0R3BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J0R3BBWTR-ND.
Send this link via E-Mail
Help With This Screen