RES 2.2K OHM 1/16W .1% 0603 SMD - RG1608V-222-B-T1
| Digi-Key Part Number | RG1608V-222-B-T1-ND |
1000 |
1.17300 |
Extended Price
1173.00 |
| Manufacturer Part Number | RG1608V-222-B-T1 | |||
| Description | RES 2.2K OHM 1/16W .1% 0603 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1608V-222-B-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 2.20K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±5ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1608V 222 B T1 RG1608V222BT1 |
RG1608V-222-B-T1 Specification Sheet
RES 2.2K OHM 1/16W .1% 0603 SMD - RG1608V-222-B-T1 (RG1608V-222-B-T1-ND)
Related parts:RES 100 OHM 1/16W .05% 0603 SMD - RG1608V-101-W-T1
Order 'res 100 ohm 1/16w .05% 0603 smd - RG1608V-101-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-101-W-T1-ND.
RES 1.0K OHM 1/16W .05% 0603 SMD - RG1608V-102-W-T1
Order 'res 1.0k ohm 1/16w .05% 0603 smd - RG1608V-102-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-102-W-T1-ND.
RES 110 OHM 1/16W .05% 0603 SMD - RG1608V-111-W-T1
Order 'res 110 ohm 1/16w .05% 0603 smd - RG1608V-111-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-111-W-T1-ND.
RES 1.1K OHM 1/16W .05% 0603 SMD - RG1608V-112-W-T1
Order 'res 1.1k ohm 1/16w .05% 0603 smd - RG1608V-112-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-112-W-T1-ND.
RES 120 OHM 1/16W .05% 0603 SMD - RG1608V-121-W-T1
Order 'res 120 ohm 1/16w .05% 0603 smd - RG1608V-121-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-121-W-T1-ND.
RES 1.2K OHM 1/16W .05% 0603 SMD - RG1608V-122-W-T1
Order 'res 1.2k ohm 1/16w .05% 0603 smd - RG1608V-122-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-122-W-T1-ND.
RES 130 OHM 1/16W .05% 0603 SMD - RG1608V-131-W-T1
Order 'res 130 ohm 1/16w .05% 0603 smd - RG1608V-131-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-131-W-T1-ND.
RES 1.3K OHM 1/16W .05% 0603 SMD - RG1608V-132-W-T1
Order 'res 1.3k ohm 1/16w .05% 0603 smd - RG1608V-132-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-132-W-T1-ND.
RES 150 OHM 1/16W .05% 0603 SMD - RG1608V-151-W-T1
Order 'res 150 ohm 1/16w .05% 0603 smd - RG1608V-151-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-151-W-T1-ND.
RES 1.5K OHM 1/16W .05% 0603 SMD - RG1608V-152-W-T1
Order 'res 1.5k ohm 1/16w .05% 0603 smd - RG1608V-152-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-152-W-T1-ND.
RES 160 OHM 1/16W .05% 0603 SMD - RG1608V-161-W-T1
Order 'res 160 ohm 1/16w .05% 0603 smd - RG1608V-161-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-161-W-T1-ND.
RES 1.6K OHM 1/16W .05% 0603 SMD - RG1608V-162-W-T1
Order 'res 1.6k ohm 1/16w .05% 0603 smd - RG1608V-162-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-162-W-T1-ND.
RES 180 OHM 1/16W .05% 0603 SMD - RG1608V-181-W-T1
Order 'res 180 ohm 1/16w .05% 0603 smd - RG1608V-181-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-181-W-T1-ND.
RES 1.8K OHM 1/16W .05% 0603 SMD - RG1608V-182-W-T1
Order 'res 1.8k ohm 1/16w .05% 0603 smd - RG1608V-182-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-182-W-T1-ND.
RES 200 OHM 1/16W .05% 0603 SMD - RG1608V-201-W-T1
Order 'res 200 ohm 1/16w .05% 0603 smd - RG1608V-201-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-201-W-T1-ND.
Send this link via E-Mail
Help With This Screen