RES 2.21K OHM 1/16W .05% 0603 - RG1608V-2211-W-T1
| Digi-Key Part Number | RG1608V-2211-W-T1-ND |
1000 |
1.16800 |
Extended Price
1168.00 |
| Manufacturer Part Number | RG1608V-2211-W-T1 | |||
| Description | RES 2.21K OHM 1/16W .05% 0603 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1608V-2211-W-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 2.21K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.05% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±5ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1608V 2211 W T1 RG1608V2211WT1 |
RG1608V-2211-W-T1 Specification Sheet
RES 2.21K OHM 1/16W .05% 0603 - RG1608V-2211-W-T1 (RG1608V-2211-W-T1-ND)
Related parts:RES 2.21K OHM 1/16W .05% 0603 - RG1608V-2211-W-T1
Order 'res 2.21k ohm 1/16w .05% 0603 - RG1608V-2211-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-2211-W-T1-ND.
RES 2.21K OHM 1/16W .05% 0603 - RG1608V-2211-W-T5
Order 'res 2.21k ohm 1/16w .05% 0603 - RG1608V-2211-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-2211-W-T5-ND.
RES 2.21K OHM 1/16W .05% 0603 - RG1608N-2211-W-T5
Order 'res 2.21k ohm 1/16w .05% 0603 - RG1608N-2211-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-2211-W-T5-ND.
RES 2.21K OHM 1/16W .05% 0603 - RG1608P-2211-W-T1
Order 'res 2.21k ohm 1/16w .05% 0603 - RG1608P-2211-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-2211-W-T1-ND.
RES 2.21K OHM 1/16W .05% 0603 - RG1608P-2211-W-T5
Order 'res 2.21k ohm 1/16w .05% 0603 - RG1608P-2211-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-2211-W-T5-ND.
RES 100 OHM 1/16W .05% 0603 - RG1608V-101-W-T5
Order 'res 100 ohm 1/16w .05% 0603 - RG1608V-101-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-101-W-T5-ND.
RES 102 OHM 1/16W .05% 0603 - RG1608V-1020-W-T1
Order 'res 102 ohm 1/16w .05% 0603 - RG1608V-1020-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-1020-W-T1-ND.
RES 102 OHM 1/16W .05% 0603 - RG1608V-1020-W-T5
Order 'res 102 ohm 1/16w .05% 0603 - RG1608V-1020-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-1020-W-T5-ND.
RES 1.02K OHM 1/16W .05% 0603 - RG1608V-1021-W-T1
Order 'res 1.02k ohm 1/16w .05% 0603 - RG1608V-1021-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-1021-W-T1-ND.
RES 1.02K OHM 1/16W .05% 0603 - RG1608V-1021-W-T5
Order 'res 1.02k ohm 1/16w .05% 0603 - RG1608V-1021-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-1021-W-T5-ND.
RES 1.0K OHM 1/16W .05% 0603 - RG1608V-102-W-T5
Order 'res 1.0k ohm 1/16w .05% 0603 - RG1608V-102-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-102-W-T5-ND.
RES 105 OHM 1/16W .05% 0603 - RG1608V-1050-W-T1
Order 'res 105 ohm 1/16w .05% 0603 - RG1608V-1050-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-1050-W-T1-ND.
RES 105 OHM 1/16W .05% 0603 - RG1608V-1050-W-T5
Order 'res 105 ohm 1/16w .05% 0603 - RG1608V-1050-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-1050-W-T5-ND.
RES 1.05K OHM 1/16W .05% 0603 - RG1608V-1051-W-T1
Order 'res 1.05k ohm 1/16w .05% 0603 - RG1608V-1051-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-1051-W-T1-ND.
RES 1.05K OHM 1/16W .05% 0603 - RG1608V-1051-W-T5
Order 'res 1.05k ohm 1/16w .05% 0603 - RG1608V-1051-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-1051-W-T5-ND.
Send this link via E-Mail
Help With This Screen