RES 2.05K OHM 1/16W .02% 0603 - RG1608V-2051-P-T1
| Digi-Key Part Number | RG1608V-2051-P-T1-ND |
1000 |
1.23200 |
Extended Price
1232.00 |
| Manufacturer Part Number | RG1608V-2051-P-T1 | |||
| Description | RES 2.05K OHM 1/16W .02% 0603 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1608V-2051-P-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 2.05K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.02% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±5ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1608V 2051 P T1 RG1608V2051PT1 |
RG1608V-2051-P-T1 Specification Sheet
RES 2.05K OHM 1/16W .02% 0603 - RG1608V-2051-P-T1 (RG1608V-2051-P-T1-ND)
Related parts:RES 2.05K OHM 1/16W .02% 0603 - RG1608V-2051-P-T1
Order 'res 2.05k ohm 1/16w .02% 0603 - RG1608V-2051-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-2051-P-T1-ND.
RES 100 OHM 1/16W .02% 0603 - RG1608V-101-P-T1
Order 'res 100 ohm 1/16w .02% 0603 - RG1608V-101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1608V100PCT-ND.
RES 100 OHM 1/16W .02% 0603 - RG1608V-101-P-T1
Order 'res 100 ohm 1/16w .02% 0603 - RG1608V-101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1608V100PDKR-ND.
RES 100 OHM 1/16W .02% 0603 - RG1608V-101-P-T1
Order 'res 100 ohm 1/16w .02% 0603 - RG1608V-101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V100PTR-ND.
RES 1.0K OHM 1/16W .02% 0603 - RG1608V-102-P-T1
Order 'res 1.0k ohm 1/16w .02% 0603 - RG1608V-102-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1608V1.0KPCT-ND.
RES 1.0K OHM 1/16W .02% 0603 - RG1608V-102-P-T1
Order 'res 1.0k ohm 1/16w .02% 0603 - RG1608V-102-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1608V1.0KPDKR-ND.
RES 1.0K OHM 1/16W .02% 0603 - RG1608V-102-P-T1
Order 'res 1.0k ohm 1/16w .02% 0603 - RG1608V-102-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V1.0KPTR-ND.
RES 110 OHM 1/16W .02% 0603 - RG1608V-111-P-T1
Order 'res 110 ohm 1/16w .02% 0603 - RG1608V-111-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1608V110PCT-ND.
RES 110 OHM 1/16W .02% 0603 - RG1608V-111-P-T1
Order 'res 110 ohm 1/16w .02% 0603 - RG1608V-111-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1608V110PDKR-ND.
RES 110 OHM 1/16W .02% 0603 - RG1608V-111-P-T1
Order 'res 110 ohm 1/16w .02% 0603 - RG1608V-111-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V110PTR-ND.
RES 1.1K OHM 1/16W .02% 0603 - RG1608V-112-P-T1
Order 'res 1.1k ohm 1/16w .02% 0603 - RG1608V-112-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-112-P-T1-ND.
RES 120 OHM 1/16W .02% 0603 - RG1608V-121-P-T1
Order 'res 120 ohm 1/16w .02% 0603 - RG1608V-121-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1608V120PCT-ND.
RES 120 OHM 1/16W .02% 0603 - RG1608V-121-P-T1
Order 'res 120 ohm 1/16w .02% 0603 - RG1608V-121-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1608V120PDKR-ND.
RES 120 OHM 1/16W .02% 0603 - RG1608V-121-P-T1
Order 'res 120 ohm 1/16w .02% 0603 - RG1608V-121-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V120PTR-ND.
RES 1.2K OHM 1/16W .02% 0603 - RG1608V-122-P-T1
Order 'res 1.2k ohm 1/16w .02% 0603 - RG1608V-122-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1608V1.2KPCT-ND.
Send this link via E-Mail
Help With This Screen