HARDWARE 1/4-20 X 0.62" RUND 1=4 - 1421S - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 1421S-ND |
1 |
13.79000 |
Extended Price
13.79 |
| Manufacturer Part Number | 1421S | |||
| Description | HARDWARE 1/4-20 X 0.62" RUND 1=4 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1421S |
| Vendor | Hammond Manufacturing |
| Category | Hardware, Fasteners, Accessories |
| Head Height | - |
| Length - Below Head | 0.620" (15.75mm) |
| Material | - |
| Plating | - |
| Screw Head Type | Slotted Round Head |
| Thread Size | 1/4-20 |
| Type | Machine Screw |
| Other Names |
1421S 1421S |
1421S Specification Sheet
HARDWARE 1/4-20 X 0.62" RUND 1=4 - 1421S (1421S-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:HARDWARE 1/4-20 X 0.62" RUND 1=4 - 1421S
Order 'hardware 1/4-20 x 0.62" rund 1=4 - 1421S' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421S-ND.
RES 1.2G OHM 1/8W 20% 0805 TF - HMC 1/10 1.2G 20% R
Order 'res 1.2g ohm 1/8w 20% 0805 tf - HMC 1/10 1.2G 20% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HMC1/101.2GMR-ND.
RES 2G OHM 1/8W 20% 0805 TF - HMC 1/10 2G 20% R
Order 'res 2g ohm 1/8w 20% 0805 tf - HMC 1/10 2G 20% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HMC1/102GMR-ND.
RES 1.2G OHM 1/4W 20% 1206 TF - HMC 1/8 1.2G 20% R
Order 'res 1.2g ohm 1/4w 20% 1206 tf - HMC 1/8 1.2G 20% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HMC1/81.2GMR-ND.
RES 150M OHM 1/4W 20% 1206 TF - HMC 1/8 150M 20% R
Order 'res 150m ohm 1/4w 20% 1206 tf - HMC 1/8 150M 20% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HMC1/8150MMR-ND.
RES 4.7G OHM 1/4W 20% 1206 TF - HMC 1/8 4.7G 20% R
Order 'res 4.7g ohm 1/4w 20% 1206 tf - HMC 1/8 4.7G 20% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HMC1/84.7GMR-ND.
HARDWARE 1/4-20X0.87" THUMB 1=2 - 1421B2
Order 'hardware 1/4-20x0.87" thumb 1=2 - 1421B2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421B2-ND.
HARDWARE 1/4-20X0.5" SLOTTD 1=25 - 1421K25
Order 'hardware 1/4-20x0.5" slottd 1=25 - 1421K25' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421K25-ND.
HARDWRE 1/4-20X0.5" SLOTTD 1=100 - 1421K100
Order 'hardwre 1/4-20x0.5" slottd 1=100 - 1421K100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421K100-ND.
STANDOFF CERAMIC THREADED 1/4-20 - 7671
Order 'standoff ceramic threaded 1/4-20 - 7671' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7671K-ND.
STANDOFF CERAMIC THREADED 1/4-20 - 7675
Order 'standoff ceramic threaded 1/4-20 - 7675' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7675K-ND.
SCREW PC BOARD #6 X 1/4" 1=100 - 1598ATS100
Order 'screw pc board #6 x 1/4" 1=100 - 1598ATS100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1598ATS100-ND.
SCREW PHLP PAN 1/4-20X1-1/4 5/PK - R1/4-20X1-1/4
Order 'screw phlp pan 1/4-20x1-1/4 5/pk - R1/4-20X1-1/4' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number R1/4-20X1-1/4-ND.
SCREW PHLP PAN 1/4-20X1-1/8 5/PK - R1/4-20X1-1/8
Order 'screw phlp pan 1/4-20x1-1/8 5/pk - R1/4-20X1-1/8' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number R1/4-20X1-1/8-ND.
SCREW PHLLPS PAN 1/4-20X1/2 - R1/4-20X1/2
Order 'screw phllps pan 1/4-20x1/2 - R1/4-20X1/2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1070-ND.
Send this link via E-Mail
Help With This Screen
