HARDWARE 10-32 X0.37" SLOTTD 1=8 - 1421G - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 1421G-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 1421G | |||
| Description | HARDWARE 10-32 X0.37" SLOTTD 1=8 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1421G |
| Vendor | Hammond Manufacturing |
| Category | Hardware, Fasteners, Accessories |
| Head Height | - |
| Length - Below Head | 0.370" (9.39mm) |
| Material | - |
| Plating | - |
| Screw Head Type | Slotted |
| Thread Size | 10-32 |
| Type | - |
| Other Names |
1421G 1421G |
HARDWARE 10-32 X0.37" SLOTTD 1=8 - 1421G (1421G-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:HARDWARE 10-32 X0.37" SLOTTD 1=8 - 1421G
Order 'hardware 10-32 x0.37" slottd 1=8 - 1421G' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421G-ND.
SCREW 10-32 X0.625" SLOTTD 1=100 - 1421E100B
Order 'screw 10-32 x0.625" slottd 1=100 - 1421E100B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421E100B-ND.
HARDWARE 10-32 X 0.5" THUMB 1=4 - 1421B
Order 'hardware 10-32 x 0.5" thumb 1=4 - 1421B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421B-ND.
SCREW 10-32 X 0.625" SLOTTD 1=25 - 1421E25B
Order 'screw 10-32 x 0.625" slottd 1=25 - 1421E25B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421E25B-ND.
HARDWARE 10-32X0.625" SLOTTD 1=4 - 1421
Order 'hardware 10-32x0.625" slottd 1=4 - 1421' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421-ND.
SCREW 10-32 X 0.75" PHILLIP 1=25 - 1421A25B
Order 'screw 10-32 x 0.75" phillip 1=25 - 1421A25B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421A25B-ND.
SCREW 10-32 X 0.5" SLOTTED 1=25 - 1421D
Order 'screw 10-32 x 0.5" slotted 1=25 - 1421D' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421D-ND.
SCREW 10-32 X 1.25" PHILIPS 1=25 - 1421F25
Order 'screw 10-32 x 1.25" philips 1=25 - 1421F25' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421F25-ND.
WASHERS FOR 10-32 SCREWS 1=25 - 1421A25W
Order 'washers for 10-32 screws 1=25 - 1421A25W' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421A25W-ND.
WASHERS FOR 10-32 SCREWS 1=25 - 1421E25W
Order 'washers for 10-32 screws 1=25 - 1421E25W' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421E25W-ND.
NUTS 10-32 CLIP 1=100 - 1421N100
Order 'nuts 10-32 clip 1=100 - 1421N100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421N100-ND.
NUTS 10-32 CLIP 1=25 - 1421NP25
Order 'nuts 10-32 clip 1=25 - 1421NP25' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421NP25-ND.
WASHERS FOR 10-32 SCRWS 100PKG - 1421E100W
Order 'washers for 10-32 scrws 100pkg - 1421E100W' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM829-ND.
NUT CLIP 10-32 RND HOLE 25PKG - 1421N25
Order 'nut clip 10-32 rnd hole 25pkg - 1421N25' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM830-ND.
NUT CAGE 10-32 SQ HOLE 100PKG - 1421CNA100
Order 'nut cage 10-32 sq hole 100pkg - 1421CNA100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421CNA100-ND.
Send this link via E-Mail
Help With This Screen
