Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CERAMIC 1.8PF 25V 0402 RFSMD - 04023J1R8ABSTR

Digi-Key Part Number 478-4408-2-ND
Price Break
5000
10000
25000
50000
100000
Unit Price
.32400
.25200
.23900
.22500
.21600
Extended Price
1620.00
2520.00
5975.00
11250.00
21600.00
Manufacturer Part Number04023J1R8ABSTR
DescriptionCAP CERAMIC 1.8PF 25V 0402 RFSMD
Quantity Available 5000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information04023J1R8ABSTR
VendorAVX Corporation
CategoryCapacitors
Capacitance1.8pF
Voltage - Rated25V
Tolerance±0.05pF
SeriesAccu-P®
Package / Case0402 (1005 metric)
PackagingTape & Reel (TR)
FeaturesThin Film
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.1000 Hrs @ 125°C
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 04023J1R8ABSTR
04023J1R8ABSTR
478 4408 2 ND
47844082ND
478-4408-2

04023J1R8ABSTR Specification Sheet

Image of CAP CERAMIC 1.8PF 25V 0402 RFSMD - 04023J1R8ABSTR

CAP CERAMIC 1.8PF 25V 0402 RFSMD - 04023J1R8ABSTR (478-4408-2-ND)

Related parts:
CAP CERAMIC 1.8PF 25V 0402 RFSMD - 04023J1R8ABSTR
 Order 'cap ceramic 1.8pf 25v 0402 rfsmd - 04023J1R8ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4408-2-ND.
CAP CERAMIC 1.8PF 25V 0402 RFSMD - 04023J1R8ABSTR
 Order 'cap ceramic 1.8pf 25v 0402 rfsmd - 04023J1R8ABSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4408-1-ND.
CAP CERAMIC 1.8PF 25V 0402 RFSMD - 04023J1R8ABSTR
 Order 'cap ceramic 1.8pf 25v 0402 rfsmd - 04023J1R8ABSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4408-6-ND.
CAP CERAMIC .8PF 25V 0402 RF SMD - 04023J0R8PBSTR
 Order 'cap ceramic .8pf 25v 0402 rf smd - 04023J0R8PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4398-2-ND.
CAP CERAMIC 1.0PF 25V 0402 RFSMD - 04023J1R0ABSTR
 Order 'cap ceramic 1.0pf 25v 0402 rfsmd - 04023J1R0ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4400-2-ND.
CAP CERAMIC 1.1PF 25V 0402 RFSMD - 04023J1R1ABSTR
 Order 'cap ceramic 1.1pf 25v 0402 rfsmd - 04023J1R1ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4401-2-ND.
CAP CERAMIC 1.2PF 25V 0402 RFSMD - 04023J1R2ABSTR
 Order 'cap ceramic 1.2pf 25v 0402 rfsmd - 04023J1R2ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4402-2-ND.
CAP CERAMIC 1.3PF 25V 0402 RFSMD - 04023J1R3ABSTR
 Order 'cap ceramic 1.3pf 25v 0402 rfsmd - 04023J1R3ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4403-2-ND.
CAP CERAMIC 1.4PF 25V 0402 RFSMD - 04023J1R4ABSTR
 Order 'cap ceramic 1.4pf 25v 0402 rfsmd - 04023J1R4ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4404-2-ND.
CAP CERAMIC 1.5PF 25V 0402 RFSMD - 04023J1R5ABSTR
 Order 'cap ceramic 1.5pf 25v 0402 rfsmd - 04023J1R5ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4405-2-ND.
CAP CERAMIC 1.6PF 25V 0402 RFSMD - 04023J1R6ABSTR
 Order 'cap ceramic 1.6pf 25v 0402 rfsmd - 04023J1R6ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4406-2-ND.
CAP CERAMIC 1.7PF 25V 0402 RFSMD - 04023J1R7ABSTR
 Order 'cap ceramic 1.7pf 25v 0402 rfsmd - 04023J1R7ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4407-2-ND.
CAP CERAMIC 1.9PF 25V 0402 RFSMD - 04023J1R9ABSTR
 Order 'cap ceramic 1.9pf 25v 0402 rfsmd - 04023J1R9ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4409-2-ND.
CAP CERAMIC 2.0PF 25V 0402 RFSMD - 04023J2R0ABSTR
 Order 'cap ceramic 2.0pf 25v 0402 rfsmd - 04023J2R0ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4410-2-ND.
CAP CERAMIC 2.1PF 25V 0402 RFSMD - 04023J2R1BBSTR
 Order 'cap ceramic 2.1pf 25v 0402 rfsmd - 04023J2R1BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4411-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CERAMIC 1.8PF 25V 0201 RFSMD - 02013J1R8ABWTR Next: CAP CERAMIC 1.8PF 25V 0402 RFSMD - 04023J1R8ABSTR