CAP ACCU-P CHIP 25V 1.0PF 0402 - 04023J1R0QBWTR - Capacitors
1.0pF Thin Film Capacitor AVX Corporation 0402 (1005 metric) 25V 04023J1R0QBWTR
| Digi-Key Part Number | 04023J1R0QBWTR-ND |
5000 |
.58500 |
Extended Price
2925.00 |
| Manufacturer Part Number | 04023J1R0QBWTR | |||
| Description | CAP ACCU-P CHIP 25V 1.0PF 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.0pF Thin Film Capacitor AVX Corporation 0402 (1005 metric) 25V 04023J1R0QBWTR
| Technical/Catalog Information | 04023J1R0QBWTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.0pF |
| Voltage - Rated | 25V |
| Tolerance | ±0.03pF |
| Package / Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
04023J1R0QBWTR 04023J1R0QBWTR |
04023J1R0QBWTR Specification Sheet
CAP ACCU-P CHIP 25V 1.0PF 0402 - 04023J1R0QBWTR (04023J1R0QBWTR-ND) - Capacitors
Related parts 1.0pF Thin Film Capacitor AVX Corporation 0402 (1005 metric) 25V 04023J1R0QBWTRCAP ACCU-P CHIP 25V 1.0PF 0402 - 04023J1R0QBWTR
Order 'cap accu-p chip 25v 1.0pf 0402 - 04023J1R0QBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J1R0QBWTR-ND.
CAP ACCU-P CHIP 25V 1.0PF 0201 - 02013J1R0ABWTR\500
Order 'cap accu-p chip 25v 1.0pf 0201 - 02013J1R0ABWTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J1R0ABWTR\500-ND.
CAP ACCU-P CHIP 25V 1.0PF 0201 - 02013J1R0BBSTR
Order 'cap accu-p chip 25v 1.0pf 0201 - 02013J1R0BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J1R0BBSTR-ND.
CAP ACCU-P CHIP 25V 1.0PF 0201 - 02013J1R0BBWTR
Order 'cap accu-p chip 25v 1.0pf 0201 - 02013J1R0BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J1R0BBWTR-ND.
CAP ACCU-P CHIP 25V 1.0PF 0201 - 02013J1R0PBSTR
Order 'cap accu-p chip 25v 1.0pf 0201 - 02013J1R0PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J1R0PBSTR-ND.
CAP ACCU-P CHIP 25V 1.0PF 0201 - 02013K1R0BBSTR
Order 'cap accu-p chip 25v 1.0pf 0201 - 02013K1R0BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013K1R0BBSTR-ND.
CAP ACCU-P CHIP 25V 10PF 0402 - 04023J100GBWTR
Order 'cap accu-p chip 25v 10pf 0402 - 04023J100GBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J100GBWTR-ND.
CAP ACCU-P CHIP 25V 1.0PF 0402 - 04023J1R0BBSTR
Order 'cap accu-p chip 25v 1.0pf 0402 - 04023J1R0BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J1R0BBSTR-ND.
CAP ACCU-P CHIP 25V 1.0PF 0402 - 04023J1R0BBWTR
Order 'cap accu-p chip 25v 1.0pf 0402 - 04023J1R0BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J1R0BBWTR-ND.
CAP ACCU-P CHIP 25V 1.0PF 0402 - 04023J1R0PBSTR\500
Order 'cap accu-p chip 25v 1.0pf 0402 - 04023J1R0PBSTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J1R0PBSTR\500-ND.
CAP ACCU-P CHIP 25V 1.0PF 0402 - 04023J1R0PBSTR
Order 'cap accu-p chip 25v 1.0pf 0402 - 04023J1R0PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J1R0PBSTR-ND.
CAP ACCU-P CHIP 25V 1.0PF 0402 - 04023J1R0PBWTR
Order 'cap accu-p chip 25v 1.0pf 0402 - 04023J1R0PBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J1R0PBWTR-ND.
CAP ACCU-A CHIP 25V 10PF 0603 - 06033J100FAWTR
Order 'cap accu-a chip 25v 10pf 0603 - 06033J100FAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J100FAWTR-ND.
CAP ACCU-P CHIP 25V 10PF 0603 - 06033J100FBTTR
Order 'cap accu-p chip 25v 10pf 0603 - 06033J100FBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J100FBTTR-ND.
CAP ACCU-P CHIP 25V 10PF 0603 - 06033J100GBTTR
Order 'cap accu-p chip 25v 10pf 0603 - 06033J100GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J100GBTTR-ND.
Options for 1.0pF Thin Film Capacitor AVX Corporation 0402 (1005 metric) 25V 04023J1R0QBWTR
Send this link via E-Mail
Help With This Screen
