RES 35.7K OHM 1/10W .1% 0603 - RG1608P-3572-B-T1
| Digi-Key Part Number | RG1608P-3572-B-T1-ND |
1000 |
.07200 |
Extended Price
72.00 |
| Manufacturer Part Number | RG1608P-3572-B-T1 | |||
| Description | RES 35.7K OHM 1/10W .1% 0603 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1608P-3572-B-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 35.7K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1608P 3572 B T1 RG1608P3572BT1 |
RG1608P-3572-B-T1 Specification Sheet
RES 35.7K OHM 1/10W .1% 0603 - RG1608P-3572-B-T1 (RG1608P-3572-B-T1-ND)
Related parts:RES 35.7K OHM 1/10W .1% 0603 - RG1608P-3572-B-T1
Order 'res 35.7k ohm 1/10w .1% 0603 - RG1608P-3572-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-3572-B-T1-ND.
RES 35.7K OHM 1/10W .25% 0603 - RG1608P-3572-C-T5
Order 'res 35.7k ohm 1/10w .25% 0603 - RG1608P-3572-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-3572-C-T5-ND.
RES 35.7K OHM 1/10W .5% 0603 - RG1608P-3572-D-T5
Order 'res 35.7k ohm 1/10w .5% 0603 - RG1608P-3572-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-3572-D-T5-ND.
RES 35.7K OHM 1/10W .1% 0603 - RG1608N-3572-B-T1
Order 'res 35.7k ohm 1/10w .1% 0603 - RG1608N-3572-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-3572-B-T1-ND.
RES 35.7K OHM 1/10W .1% 0603 - RG1608N-3572-B-T5
Order 'res 35.7k ohm 1/10w .1% 0603 - RG1608N-3572-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-3572-B-T5-ND.
RES 35.7K OHM 1/10W .25% 0603 - RG1608N-3572-C-T5
Order 'res 35.7k ohm 1/10w .25% 0603 - RG1608N-3572-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-3572-C-T5-ND.
RES 35.7K OHM 1/10W .5% 0603 - RG1608N-3572-D-T5
Order 'res 35.7k ohm 1/10w .5% 0603 - RG1608N-3572-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-3572-D-T5-ND.
RES 100 OHM 1/10W .1% 0603 - RG1608P-101-B-T1
Order 'res 100 ohm 1/10w .1% 0603 - RG1608P-101-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-101-B-T1-ND.
RES 100 OHM 1/10W .25% 0603 - RG1608P-101-C-T5
Order 'res 100 ohm 1/10w .25% 0603 - RG1608P-101-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-101-C-T5-ND.
RES 100 OHM 1/10W .5% 0603 - RG1608P-101-D-T5
Order 'res 100 ohm 1/10w .5% 0603 - RG1608P-101-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-101-D-T5-ND.
RES 102 OHM 1/10W .1% 0603 - RG1608P-1020-B-T1
Order 'res 102 ohm 1/10w .1% 0603 - RG1608P-1020-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1020-B-T1-ND.
RES 102 OHM 1/10W .1% 0603 - RG1608P-1020-B-T5
Order 'res 102 ohm 1/10w .1% 0603 - RG1608P-1020-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1020-B-T5-ND.
RES 102 OHM 1/10W .25% 0603 - RG1608P-1020-C-T5
Order 'res 102 ohm 1/10w .25% 0603 - RG1608P-1020-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1020-C-T5-ND.
RES 102 OHM 1/10W .5% 0603 - RG1608P-1020-D-T5
Order 'res 102 ohm 1/10w .5% 0603 - RG1608P-1020-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1020-D-T5-ND.
RES 1.02K OHM 1/10W .1% 0603 - RG1608P-1021-B-T1
Order 'res 1.02k ohm 1/10w .1% 0603 - RG1608P-1021-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1021-B-T1-ND.
Send this link via E-Mail
Help With This Screen