165 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608P-1650-W-T1
RES 165 OHM 1/10W .05% 0603 - RG1608P-1650-W-T1 - Resistors
| Digi-Key Part Number | RG1608P-1650-W-T1-ND |
1000 |
.20200 |
Extended Price
202.00 |
| Manufacturer Part Number | RG1608P-1650-W-T1 | |||
| Description | RES 165 OHM 1/10W .05% 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1608P-1650-W-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 165 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.05% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1608P 1650 W T1 RG1608P1650WT1 |
RG1608P-1650-W-T1 Specification Sheet
RES 165 OHM 1/10W .05% 0603 - RG1608P-1650-W-T1 (RG1608P-1650-W-T1-ND) - Resistors
Related parts 165 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608P-1650-W-T1165 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608P-1650-D-T5
Order 'res 165 ohm 1/10w .5% 0603 - RG1608P-1650-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1650-D-T5-ND.
165 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608P-1650-P-T1
Order 'res 165 ohm 1/10w .02% 0603 - RG1608P-1650-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1650-P-T1-ND.
165 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608P-1650-W-T1
Order 'res 165 ohm 1/10w .05% 0603 - RG1608P-1650-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1650-W-T1-ND.
165 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608P-1650-C-T5
Order 'res 165 ohm 1/10w .25% 0603 - RG1608P-1650-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1650-C-T5-ND.
165 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608P-1650-W-T5
Order 'res 165 ohm 1/10w .05% 0603 - RG1608P-1650-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-1650-W-T5-ND.
165 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-1650-D-T5
Order 'res 165 ohm 1/10w .5% 0603 - RG1608N-1650-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1650-D-T5-ND.
165 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608V-1650-D-T5
Order 'res 165 ohm 1/10w .5% 0603 - RG1608V-1650-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-1650-D-T5-ND.
165 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-1650-P-T1
Order 'res 165 ohm 1/10w .02% 0603 - RG1608N-1650-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1650-P-T1-ND.
165 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608V-1650-P-T1
Order 'res 165 ohm 1/10w .02% 0603 - RG1608V-1650-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-1650-P-T1-ND.
165 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608V-1650-W-T1
Order 'res 165 ohm 1/10w .05% 0603 - RG1608V-1650-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-1650-W-T1-ND.
16.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608Q-16R5-D-T5
Order 'res 16.5 ohm 1/10w .5% 0603 - RG1608Q-16R5-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608Q-16R5-D-T5-ND.
165 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-1650-D-M
Order 'res 165 ohm 1/10w .5% 0805 smd - RR1220P-1650-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P165DCT-ND.
165 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220P-1650-D-M
Order 'res 165 ohm 1/10w .5% 0805 smd - RR1220P-1650-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P165DTR-ND.
16.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220Q-16R5-D-M
Order 'res 16.5 ohm 1/10w .5% 0805 smd - RR1220Q-16R5-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12Q16.5DCT-ND.
16.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RR1220Q-16R5-D-M
Order 'res 16.5 ohm 1/10w .5% 0805 smd - RR1220Q-16R5-D-M' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12Q16.5DTR-ND.
Options for 165 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608P-1650-W-T1
Send this link via E-Mail
Help With This Screen
