CAP ACCU-P CHIP 25V 1.0PF 0201 - 02013J1R0BBWTR
| Digi-Key Part Number | 02013J1R0BBWTR-ND |
5000 |
.15000 |
Extended Price
750.00 |
| Manufacturer Part Number | 02013J1R0BBWTR | |||
| Description | CAP ACCU-P CHIP 25V 1.0PF 0201 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 02013J1R0BBWTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.0pF |
| Voltage - Rated | 25V |
| Tolerance | ±0.10pF |
| Series | Accu-P® |
| Package / Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Features | Thin Film |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
02013J1R0BBWTR 02013J1R0BBWTR |
02013J1R0BBWTR Specification Sheet
CAP ACCU-P CHIP 25V 1.0PF 0201 - 02013J1R0BBWTR (02013J1R0BBWTR-ND)
Related parts:CAP ACCU-P CHIP 25V 1.0PF 0201 - 02013J1R0BBWTR
Order 'cap accu-p chip 25v 1.0pf 0201 - 02013J1R0BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J1R0BBWTR-ND.
CAP ACCU-P CHIP 25V 0.1PF 0201 - 02013J0R1BBSTR
Order 'cap accu-p chip 25v 0.1pf 0201 - 02013J0R1BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R1BBSTR-ND.
CAP ACCU-P CHIP 25V 0.1PF 0201 - 02013J0R1BBWTR
Order 'cap accu-p chip 25v 0.1pf 0201 - 02013J0R1BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R1BBWTR-ND.
CAP ACCU-P CHIP 25V 0.1PF 0201 - 02013J0R1PBSTR\500
Order 'cap accu-p chip 25v 0.1pf 0201 - 02013J0R1PBSTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R1PBSTR\500-ND.
CAP ACCU-P CHIP 25V 0.1PF 0201 - 02013J0R1PBWTR\500
Order 'cap accu-p chip 25v 0.1pf 0201 - 02013J0R1PBWTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R1PBWTR\500-ND.
CAP ACCU-P CHIP 25V 0.2PF 0201 - 02013J0R2PBSTR\500
Order 'cap accu-p chip 25v 0.2pf 0201 - 02013J0R2PBSTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R2PBSTR\500-ND.
CAP ACCU-P CHIP 25V 0.2PF 0201 - 02013J0R2PBWTR\500
Order 'cap accu-p chip 25v 0.2pf 0201 - 02013J0R2PBWTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R2PBWTR\500-ND.
CAP ACCU-P CHIP 25V 0.3PF 0201 - 02013J0R3ABSTR
Order 'cap accu-p chip 25v 0.3pf 0201 - 02013J0R3ABSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R3ABSTR-ND.
CAP ACCU-P CHIP 25V 0.3PF 0201 - 02013J0R3PBSTR\500
Order 'cap accu-p chip 25v 0.3pf 0201 - 02013J0R3PBSTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R3PBSTR\500-ND.
CAP ACCU-P CHIP 25V 0.3PF 0201 - 02013J0R3PBWTR\500
Order 'cap accu-p chip 25v 0.3pf 0201 - 02013J0R3PBWTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R3PBWTR\500-ND.
CAP ACCU-P CHIP 25V 0.4PF 0201 - 02013J0R4BBWTR
Order 'cap accu-p chip 25v 0.4pf 0201 - 02013J0R4BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R4BBWTR-ND.
CAP ACCU-P CHIP 25V 0.4PF 0201 - 02013J0R4PBWTR\500
Order 'cap accu-p chip 25v 0.4pf 0201 - 02013J0R4PBWTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R4PBWTR\500-ND.
CAP ACCU-P CHIP 25V 0.5PF 0201 - 02013J0R5BBWTR
Order 'cap accu-p chip 25v 0.5pf 0201 - 02013J0R5BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R5BBWTR-ND.
CAP ACCU-P CHIP 25V 0.5PF 0201 - 02013J0R5PBWTR\500
Order 'cap accu-p chip 25v 0.5pf 0201 - 02013J0R5PBWTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R5PBWTR\500-ND.
CAP ACCU-P CHIP 25V 0.6PF 0201 - 02013J0R6BBWTR
Order 'cap accu-p chip 25v 0.6pf 0201 - 02013J0R6BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R6BBWTR-ND.
Send this link via E-Mail
Help With This Screen