CAP CERAMIC .6PF 25V 0201 RF SMD - 02013J0R6PBSTR
| Digi-Key Part Number | 02013J0R6PBSTR-ND |
5000 |
.26300 |
Extended Price
1315.00 |
| Manufacturer Part Number | 02013J0R6PBSTR | |||
| Description | CAP CERAMIC .6PF 25V 0201 RF SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 02013J0R6PBSTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.60pF |
| Voltage - Rated | 25V |
| Tolerance | ±0.02pF |
| Series | Accu-P® |
| Package / Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Features | Thin Film |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
02013J0R6PBSTR 02013J0R6PBSTR |
02013J0R6PBSTR Specification Sheet
CAP CERAMIC .6PF 25V 0201 RF SMD - 02013J0R6PBSTR (02013J0R6PBSTR-ND)
Related parts:CAP CERAMIC .6PF 25V 0201 RF SMD - 02013J0R6PBSTR
Order 'cap ceramic .6pf 25v 0201 rf smd - 02013J0R6PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R6PBSTR-ND.
CAP CERAMIC .6PF 25V 0201 RF SMD - 02013J0R6PBWTR
Order 'cap ceramic .6pf 25v 0201 rf smd - 02013J0R6PBWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2714-1-ND.
CAP CERAMIC .6PF 25V 0201 RF SMD - 02013J0R6PBWTR
Order 'cap ceramic .6pf 25v 0201 rf smd - 02013J0R6PBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2714-2-ND.
CAP CERAMIC .6PF 25V 0201 RF SMD - 02013J0R6PBWTR
Order 'cap ceramic .6pf 25v 0201 rf smd - 02013J0R6PBWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2714-6-ND.
CAP CERAMIC .1PF 25V 0201 RF SMD - 02013J0R1PBSTR
Order 'cap ceramic .1pf 25v 0201 rf smd - 02013J0R1PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4367-2-ND.
CAP CERAMIC .2PF 25V 0201 RF SMD - 02013J0R2PBSTR
Order 'cap ceramic .2pf 25v 0201 rf smd - 02013J0R2PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R2PBSTR-ND.
CAP CERAMIC .3PF 25V 0201 RF SMD - 02013J0R3PBSTR
Order 'cap ceramic .3pf 25v 0201 rf smd - 02013J0R3PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4368-2-ND.
CAP CERAMIC .4PF 25V 0201 RF SMD - 02013J0R4PBSTR
Order 'cap ceramic .4pf 25v 0201 rf smd - 02013J0R4PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R4PBSTR-ND.
CAP CERAMIC .5PF 25V 0201 RF SMD - 02013J0R5PBSTR
Order 'cap ceramic .5pf 25v 0201 rf smd - 02013J0R5PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4369-2-ND.
CAP CERAMIC .7PF 25V 0201 RF SMD - 02013J0R7PBSTR
Order 'cap ceramic .7pf 25v 0201 rf smd - 02013J0R7PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R7PBSTR-ND.
CAP CERAMIC .8PF 25V 0201 RF SMD - 02013J0R8PBSTR
Order 'cap ceramic .8pf 25v 0201 rf smd - 02013J0R8PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R8PBSTR-ND.
CAP CERAMIC .9PF 25V 0201 RF SMD - 02013J0R9PBSTR
Order 'cap ceramic .9pf 25v 0201 rf smd - 02013J0R9PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R9PBSTR-ND.
CAP CERAMIC .6PF 25V 0402 RF SMD - 04023J0R6PBSTR
Order 'cap ceramic .6pf 25v 0402 rf smd - 04023J0R6PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4396-2-ND.
CAP CERAMIC .1PF 25V 0201 RF SMD - 02013J0R1PBWTR
Order 'cap ceramic .1pf 25v 0201 rf smd - 02013J0R1PBWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2709-1-ND.
CAP CERAMIC .1PF 25V 0201 RF SMD - 02013J0R1PBWTR
Order 'cap ceramic .1pf 25v 0201 rf smd - 02013J0R1PBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2709-2-ND.
Send this link via E-Mail
Help With This Screen