RES 80.6 OHM 1/10W .1% 0603 - RG1608N-80R6-B-T5 - Resistors
80.6 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-80R6-B-T5
| Digi-Key Part Number | RG1608N-80R6-B-T5-ND |
5000 |
.21800 |
Extended Price
1090.00 |
| Manufacturer Part Number | RG1608N-80R6-B-T5 | |||
| Description | RES 80.6 OHM 1/10W .1% 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1608N-80R6-B-T5 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 80.6 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1608N 80R6 B T5 RG1608N80R6BT5 |
RG1608N-80R6-B-T5 Specification Sheet
RES 80.6 OHM 1/10W .1% 0603 - RG1608N-80R6-B-T5 (RG1608N-80R6-B-T5-ND) - Resistors
Related parts 80.6 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-80R6-B-T5RES 80.6 OHM 1/10W .25% 0603 - RG1608N-80R6-C-T5
Order 'res 80.6 ohm 1/10w .25% 0603 - RG1608N-80R6-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-80R6-C-T5-ND.
RES 80.6 OHM 1/10W .5% 0603 - RG1608N-80R6-D-T5
Order 'res 80.6 ohm 1/10w .5% 0603 - RG1608N-80R6-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-80R6-D-T5-ND.
RES 80.6 OHM 1/10W .05% 0603 - RG1608N-80R6-W-T5
Order 'res 80.6 ohm 1/10w .05% 0603 - RG1608N-80R6-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-80R6-W-T5-ND.
RES 80.6 OHM 1/10W .1% 0603 - RG1608N-80R6-B-T5
Order 'res 80.6 ohm 1/10w .1% 0603 - RG1608N-80R6-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-80R6-B-T5-ND.
RES 806 OHM 1/10W .25% 0603 - RG1608N-8060-C-T5
Order 'res 806 ohm 1/10w .25% 0603 - RG1608N-8060-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-8060-C-T5-ND.
RES 806 OHM 1/10W .5% 0603 - RG1608N-8060-D-T5
Order 'res 806 ohm 1/10w .5% 0603 - RG1608N-8060-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-8060-D-T5-ND.
RES 806 OHM 1/10W .05% 0603 - RG1608N-8060-W-T5
Order 'res 806 ohm 1/10w .05% 0603 - RG1608N-8060-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-8060-W-T5-ND.
RES 80.6 OHM 1/10W .25% 0603 - RG1608P-80R6-C-T5
Order 'res 80.6 ohm 1/10w .25% 0603 - RG1608P-80R6-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-80R6-C-T5-ND.
RES 80.6 OHM 1/10W .5% 0603 - RG1608P-80R6-D-T5
Order 'res 80.6 ohm 1/10w .5% 0603 - RG1608P-80R6-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-80R6-D-T5-ND.
RES 80.6 OHM 1/10W .05% 0603 - RG1608P-80R6-W-T5
Order 'res 80.6 ohm 1/10w .05% 0603 - RG1608P-80R6-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-80R6-W-T5-ND.
RES 100 OHM 1/10W .25% 0603 - RG1608N-101-C-T5
Order 'res 100 ohm 1/10w .25% 0603 - RG1608N-101-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-101-C-T5-ND.
RES 100 OHM 1/10W .5% 0603 - RG1608N-101-D-T5
Order 'res 100 ohm 1/10w .5% 0603 - RG1608N-101-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-101-D-T5-ND.
RES 100 OHM 1/10W .05% 0603 - RG1608N-101-W-T5
Order 'res 100 ohm 1/10w .05% 0603 - RG1608N-101-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-101-W-T5-ND.
RES 102 OHM 1/10W .25% 0603 - RG1608N-1020-C-T5
Order 'res 102 ohm 1/10w .25% 0603 - RG1608N-1020-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1020-C-T5-ND.
RES 102 OHM 1/10W .5% 0603 - RG1608N-1020-D-T5
Order 'res 102 ohm 1/10w .5% 0603 - RG1608N-1020-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1020-D-T5-ND.
Options for 80.6 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-80R6-B-T5
Send this link via E-Mail
Help With This Screen
