BOX END PANEL INFRA-RED A21 SERI - 2005 IR
| Digi-Key Part Number | SRA21-IR-ND |
1 25 50 100 250 500 |
2.43000 1.92520 1.65560 1.46300 1.30900 1.15500 |
Extended Price
2.43 48.13 82.78 146.30 327.25 577.50 |
| Manufacturer Part Number | 2005 IR | |||
| Description | BOX END PANEL INFRA-RED A21 SERI | |||
| Quantity Available | 130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2005 IR |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Infra-Red |
| Features | - |
| For Use With/Related Products | A21 Series |
| Material | Plastic - Undefined |
| Series | A |
| Type | Panel - End |
| Size / Dimension | 2.486" L x 0.993" W x 0.060" H (63.14mm x 25.22mm x 1.52mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2005 IR 2005 IR SRA21 IR ND SRA21IRND SRA21-IR |
2005 IR Specification Sheet
BOX END PANEL INFRA-RED A21 SERI - 2005 IR (SRA21-IR-ND)
Related parts:BOX END PANEL INFRA-RED A21 SERI - 2005 IR
Order 'box end panel infra-red a21 seri - 2005 IR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-IR-ND.
BOX END PANEL INFRA-RED A20 SERI - 2003 IR
Order 'box end panel infra-red a20 seri - 2003 IR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20-IR-ND.
BOX END PANEL INFRA-RED A27 SERI - 2010 IR
Order 'box end panel infra-red a27 seri - 2010 IR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-IR-ND.
BOX END PANEL INFRA-RED A31 SERI - 2015 IR
Order 'box end panel infra-red a31 seri - 2015 IR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-IR-ND.
BOX END PANEL INFRA-RED A41 SERI - 2020 IR
Order 'box end panel infra-red a41 seri - 2020 IR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41-IR-ND.
BOX END PANEL INFRA-RED A42 SERI - 2024 IR
Order 'box end panel infra-red a42 seri - 2024 IR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA42-IR-ND.
BOX END PANEL BLK A27 9V SERIES - 2011 BK
Order 'box end panel blk a27 9v series - 2011 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VBK-ND.
BOX END PANEL BLK A31 9V SERIES - 2016 BK
Order 'box end panel blk a31 9v series - 2016 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-9VBK-ND.
BOX END PANEL BLK A41 9V SERIES - 2021 BK
Order 'box end panel blk a41 9v series - 2021 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41-9VBK-ND.
BOX END PANEL BLK A42 9V SERIES - 2025 BK
Order 'box end panel blk a42 9v series - 2025 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA42-9VBK-ND.
BOX END PANEL ALUMINUM A21 SERIE - 2005 AL
Order 'box end panel aluminum a21 serie - 2005 AL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-AL-ND.
BOX END PANEL BLK A21 SERIES - 2005 BK
Order 'box end panel blk a21 series - 2005 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-BK-ND.
BOX END PANEL CLEAR A21 SERIES - 2005 CL
Order 'box end panel clear a21 series - 2005 CL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-CL-ND.
BOX END PANEL BLK A21 9V SERIES - 2006 BK
Order 'box end panel blk a21 9v series - 2006 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VBK-ND.
BOX END PANEL ALUMINUM A20 SERIE - 2003 AL
Order 'box end panel aluminum a20 serie - 2003 AL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20-AL-ND.
Send this link via E-Mail
Help With This Screen