CAP .0033UF 100V PPS FILM ECH-S - ECH-S1332JZ - Capacitors
| Digi-Key Part Number | PS1332J-ND |
1 10 100 1000 5000 10000 |
.39000 .33600 .28000 .16800 .15800 .14500 |
Extended Price
0.39 3.36 28.00 168.00 790.00 1450.00 |
| Manufacturer Part Number | ECH-S1332JZ | |||
| Description | CAP .0033UF 100V PPS FILM ECH-S | |||
| Quantity Available | 1773 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECH-S1332JZ |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Series | ECHS |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | PPS Film - Designed for High Heat Resistance and High Frequency Applications |
| Maximum Temperature | -40°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECH S1332JZ ECHS1332JZ PS1332J ND PS1332JND PS1332J |
ECH-S1332JZ Specification Sheet
CAP .0033UF 100V PPS FILM ECH-S - ECH-S1332JZ (PS1332J-ND) - Capacitors
Related parts Capacitors :CAP .0033UF 100V PPS FILM ECH-S - ECH-S1332JZ
Order 'cap .0033uf 100v pps film ech-s - ECH-S1332JZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1332J-ND.
CAP .0001UF 100V PPS FILM ECH-S - ECH-S1101JZ
Order 'cap .0001uf 100v pps film ech-s - ECH-S1101JZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1101J-ND.
CAP .001UF 100V PPS FILM ECH-S - ECH-S1102JZ
Order 'cap .001uf 100v pps film ech-s - ECH-S1102JZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1102J-ND.
CAP .00012UF 100V PPS FILM ECH-S - ECH-S1121JZ
Order 'cap .00012uf 100v pps film ech-s - ECH-S1121JZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1121J-ND.
CAP .0012UF 100V PPS FILM ECH-S - ECH-S1122JZ
Order 'cap .0012uf 100v pps film ech-s - ECH-S1122JZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1122J-ND.
CAP .00015UF 100V PPS FILM ECH-S - ECH-S1151JZ
Order 'cap .00015uf 100v pps film ech-s - ECH-S1151JZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1151J-ND.
CAP .0015UF 100V PPS FILM ECH-S - ECH-S1152JZ
Order 'cap .0015uf 100v pps film ech-s - ECH-S1152JZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1152J-ND.
CAP .00018UF 100V PPS FILM ECH-S - ECH-S1181JZ
Order 'cap .00018uf 100v pps film ech-s - ECH-S1181JZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1181J-ND.
CAP .0018UF 100V PPS FILM ECH-S - ECH-S1182JZ
Order 'cap .0018uf 100v pps film ech-s - ECH-S1182JZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1182J-ND.
CAP .00022UF 100V PPS FILM ECH-S - ECH-S1221JZ
Order 'cap .00022uf 100v pps film ech-s - ECH-S1221JZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1221J-ND.
CAP .0022UF 100V PPS FILM ECH-S - ECH-S1222JZ
Order 'cap .0022uf 100v pps film ech-s - ECH-S1222JZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1222J-ND.
CAP .00027UF 100V PPS FILM ECH-S - ECH-S1271JZ
Order 'cap .00027uf 100v pps film ech-s - ECH-S1271JZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1271J-ND.
CAP .0027UF 100V PPS FILM ECH-S - ECH-S1272JZ
Order 'cap .0027uf 100v pps film ech-s - ECH-S1272JZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1272J-ND.
CAP .00033UF 100V PPS FILM ECH-S - ECH-S1331JZ
Order 'cap .00033uf 100v pps film ech-s - ECH-S1331JZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1331J-ND.
CAP .00039UF 100V PPS FILM ECH-S - ECH-S1391JZ
Order 'cap .00039uf 100v pps film ech-s - ECH-S1391JZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1391J-ND.
Send this link via E-Mail
Help With This Screen