CAP .27UF 250V METAL POLYPRO - ECW-F2274JB - Capacitors
0.27µF Film Capacitor Panasonic - ECG Radial 250V ECW-F2274JB
| Digi-Key Part Number | PF2274-ND |
1 10 100 1000 5000 10000 |
.58000 .49500 .41280 .24700 .23300 .21400 |
Extended Price
0.58 4.95 41.28 247.00 1165.00 2140.00 |
| Manufacturer Part Number | ECW-F2274JB | |||
| Description | CAP .27UF 250V METAL POLYPRO | |||
| Quantity Available | 3308 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECW-F2274JB |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.27µF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -25°C ~ 105°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | High Frequency and High Stability |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECW F2274JB ECWF2274JB PF2274 ND PF2274ND PF2274 |
ECW-F2274JB Specification Sheet
CAP .27UF 250V METAL POLYPRO - ECW-F2274JB (PF2274-ND) - Capacitors
Related parts 0.27µF Film Capacitor Panasonic - ECG Radial 250V ECW-F2274JBCAP .27UF 250V METAL POLYPRO - ECW-F2274JB
Order 'cap .27uf 250v metal polypro - ECW-F2274JB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PF2274-ND.
CAP 2.7UF 250V METAL POLYPRO - ECW-F2275JB
Order 'cap 2.7uf 250v metal polypro - ECW-F2275JB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PF2275-ND.
CAP .27UF 250V METAL POLYPRO 5% - ECW-F2274JAQ
Order 'cap .27uf 250v metal polypro 5% - ECW-F2274JAQ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P14245-ND.
CAP .1UF 250V METAL POLYPRO - ECW-F2104JB
Order 'cap .1uf 250v metal polypro - ECW-F2104JB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PF2104-ND.
CAP 1.0UF 250V METAL POLYPRO - ECW-F2105JB
Order 'cap 1.0uf 250v metal polypro - ECW-F2105JB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PF2105-ND.
CAP .12UF 250V METAL POLYPRO - ECW-F2124JB
Order 'cap .12uf 250v metal polypro - ECW-F2124JB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PF2124-ND.
CAP 1.2UF 250V METAL POLYPRO - ECW-F2125JB
Order 'cap 1.2uf 250v metal polypro - ECW-F2125JB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PF2125-ND.
CAP .15UF 250V METAL POLYPRO - ECW-F2154JB
Order 'cap .15uf 250v metal polypro - ECW-F2154JB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PF2154-ND.
CAP 1.5UF 250V METAL POLYPRO - ECW-F2155JB
Order 'cap 1.5uf 250v metal polypro - ECW-F2155JB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PF2155-ND.
CAP .18UF 250V METAL POLYPRO - ECW-F2184JB
Order 'cap .18uf 250v metal polypro - ECW-F2184JB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PF2184-ND.
CAP 1.8UF 250V METAL POLYPRO - ECW-F2185JB
Order 'cap 1.8uf 250v metal polypro - ECW-F2185JB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PF2185-ND.
CAP .22UF 250V METAL POLYPRO - ECW-F2224JB
Order 'cap .22uf 250v metal polypro - ECW-F2224JB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PF2224-ND.
CAP 2.2UF 250V METAL POLYPRO - ECW-F2225JB
Order 'cap 2.2uf 250v metal polypro - ECW-F2225JB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PF2225-ND.
CAP .33UF 250V METAL POLYPRO - ECW-F2334JB
Order 'cap .33uf 250v metal polypro - ECW-F2334JB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PF2334-ND.
CAP 3.3UF 250V METAL POLYPRO - ECW-F2335JB
Order 'cap 3.3uf 250v metal polypro - ECW-F2335JB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PF2335-ND.
Options for 0.27µF Film Capacitor Panasonic - ECG Radial 250V ECW-F2274JB
Send this link via E-Mail
Help With This Screen
