RES 237K OHM 1/16W .05% 0603 SMD - RG1608N-2373-W-T1
| Digi-Key Part Number | RG1608N-2373-W-T1-ND |
1000 |
.34000 |
Extended Price
340.00 |
| Manufacturer Part Number | RG1608N-2373-W-T1 | |||
| Description | RES 237K OHM 1/16W .05% 0603 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1608N-2373-W-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 237K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.05% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±10ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1608N 2373 W T1 RG1608N2373WT1 |
RG1608N-2373-W-T1 Specification Sheet
RES 237K OHM 1/16W .05% 0603 SMD - RG1608N-2373-W-T1 (RG1608N-2373-W-T1-ND)
Related parts:RES 237K OHM 1/16W .05% 0603 SMD - RG1608N-2373-W-T1
Order 'res 237k ohm 1/16w .05% 0603 smd - RG1608N-2373-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-2373-W-T1-ND.
RES 102 OHM 1/16W .05% 0603 SMD - RG1608N-1020-W-T1
Order 'res 102 ohm 1/16w .05% 0603 smd - RG1608N-1020-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1020-W-T1-ND.
RES 102K OHM 1/16W .05% 0603 SMD - RG1608N-1023-W-T1
Order 'res 102k ohm 1/16w .05% 0603 smd - RG1608N-1023-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1023-W-T1-ND.
RES 105 OHM 1/16W .05% 0603 SMD - RG1608N-1050-W-T1
Order 'res 105 ohm 1/16w .05% 0603 smd - RG1608N-1050-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1050-W-T1-ND.
RES 105K OHM 1/16W .05% 0603 SMD - RG1608N-1053-W-T1
Order 'res 105k ohm 1/16w .05% 0603 smd - RG1608N-1053-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1053-W-T1-ND.
RES 107 OHM 1/16W .05% 0603 SMD - RG1608N-1070-W-T1
Order 'res 107 ohm 1/16w .05% 0603 smd - RG1608N-1070-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1070-W-T1-ND.
RES 107K OHM 1/16W .05% 0603 SMD - RG1608N-1073-W-T1
Order 'res 107k ohm 1/16w .05% 0603 smd - RG1608N-1073-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1073-W-T1-ND.
RES 113 OHM 1/16W .05% 0603 SMD - RG1608N-1130-W-T1
Order 'res 113 ohm 1/16w .05% 0603 smd - RG1608N-1130-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1130-W-T1-ND.
RES 113K OHM 1/16W .05% 0603 SMD - RG1608N-1133-W-T1
Order 'res 113k ohm 1/16w .05% 0603 smd - RG1608N-1133-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1133-W-T1-ND.
RES 115 OHM 1/16W .05% 0603 SMD - RG1608N-1150-W-T1
Order 'res 115 ohm 1/16w .05% 0603 smd - RG1608N-1150-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1150-W-T1-ND.
RES 115K OHM 1/16W .05% 0603 SMD - RG1608N-1153-W-T1
Order 'res 115k ohm 1/16w .05% 0603 smd - RG1608N-1153-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1153-W-T1-ND.
RES 118 OHM 1/16W .05% 0603 SMD - RG1608N-1180-W-T1
Order 'res 118 ohm 1/16w .05% 0603 smd - RG1608N-1180-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1180-W-T1-ND.
RES 118K OHM 1/16W .05% 0603 SMD - RG1608N-1183-W-T1
Order 'res 118k ohm 1/16w .05% 0603 smd - RG1608N-1183-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1183-W-T1-ND.
RES 121 OHM 1/16W .05% 0603 SMD - RG1608N-1210-W-T1
Order 'res 121 ohm 1/16w .05% 0603 smd - RG1608N-1210-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1210-W-T1-ND.
RES 121K OHM 1/16W .05% 0603 SMD - RG1608N-1213-W-T1
Order 'res 121k ohm 1/16w .05% 0603 smd - RG1608N-1213-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1213-W-T1-ND.
Send this link via E-Mail
Help With This Screen