22.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-2212-W-T1
RES 22.1K OHM 1/10W .05% 0603SMD - RG1608N-2212-W-T1 - Resistors
| Digi-Key Part Number | RG1608N-2212-W-T1-ND |
1000 |
.30600 |
Extended Price
306.00 |
| Manufacturer Part Number | RG1608N-2212-W-T1 | |||
| Description | RES 22.1K OHM 1/10W .05% 0603SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1608N-2212-W-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 22.1K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.05% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1608N 2212 W T1 RG1608N2212WT1 |
RG1608N-2212-W-T1 Specification Sheet
RES 22.1K OHM 1/10W .05% 0603SMD - RG1608N-2212-W-T1 (RG1608N-2212-W-T1-ND) - Resistors
Related parts 22.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-2212-W-T122.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-2212-W-T1
Order 'res 22.1k ohm 1/10w .05% 0603smd - RG1608N-2212-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-2212-W-T1-ND.
2.21K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-2211-W-T1
Order 'res 2.21k ohm 1/10w .05% 0603smd - RG1608N-2211-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-2211-W-T1-ND.
22.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-2212-D-T5
Order 'res 22.1k ohm 1/10w .5% 0603 - RG1608N-2212-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-2212-D-T5-ND.
2.21K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-2211-D-T5
Order 'res 2.21k ohm 1/10w .5% 0603 - RG1608N-2211-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-2211-D-T5-ND.
221K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-2213-D-T5
Order 'res 221k ohm 1/10w .5% 0603 - RG1608N-2213-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-2213-D-T5-ND.
2.21K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-2211-P-T1
Order 'res 2.21k ohm 1/10w .02% 0603 - RG1608N-2211-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-2211-P-T1-ND.
22.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-2212-C-T5
Order 'res 22.1k ohm 1/10w .25% 0603 - RG1608N-2212-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-2212-C-T5-ND.
22.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-2212-W-T5
Order 'res 22.1k ohm 1/10w .05% 0603 - RG1608N-2212-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-2212-W-T5-ND.
22.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608P-2212-D-T5
Order 'res 22.1k ohm 1/10w .5% 0603 - RG1608P-2212-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-2212-D-T5-ND.
22.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608P-2212-W-T1
Order 'res 22.1k ohm 1/10w .05% 0603 - RG1608P-2212-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-2212-W-T1-ND.
2.21K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-2211-C-T5
Order 'res 2.21k ohm 1/10w .25% 0603 - RG1608N-2211-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-2211-C-T5-ND.
2.21K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-2211-W-T5
Order 'res 2.21k ohm 1/10w .05% 0603 - RG1608N-2211-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-2211-W-T5-ND.
221K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-2213-C-T5
Order 'res 221k ohm 1/10w .25% 0603 - RG1608N-2213-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-2213-C-T5-ND.
221K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-2213-W-T5
Order 'res 221k ohm 1/10w .05% 0603 - RG1608N-2213-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-2213-W-T5-ND.
2.21K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608P-2211-D-T5
Order 'res 2.21k ohm 1/10w .5% 0603 - RG1608P-2211-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-2211-D-T5-ND.
Options for 22.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-2212-W-T1
Send this link via E-Mail
Help With This Screen
