CAP FILM PPS .027UF 10V 0805 2% - ECH-U01273GX5 - Capacitors
0.027µF Film Capacitor Panasonic - ECG (VA) 0805 (2012 metric) 10V ECH-U01273GX5
| Digi-Key Part Number | PCF1534CT-ND |
10 100 500 1000 |
.39000 .33770 .25976 .22339 |
Extended Price
3.90 33.77 129.88 223.39 |
| Manufacturer Part Number | ECH-U01273GX5 | |||
| Description | CAP FILM PPS .027UF 10V 0805 2% | |||
| Quantity Available | 16950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECH-U01273GX5 |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.027µF |
| Voltage - Rated | 10V |
| Tolerance | ±2% |
| Dielectric Material | PPS (Polyphenylene Sulphide) |
| Package / Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECH U01273GX5 ECHU01273GX5 PCF1534CT ND PCF1534CTND PCF1534CT |
ECH-U01273GX5 Specification Sheet
CAP FILM PPS .027UF 10V 0805 2% - ECH-U01273GX5 (PCF1534CT-ND) - Capacitors
Related parts 0.027µF Film Capacitor Panasonic - ECG (VA) 0805 (2012 metric) 10V ECH-U01273GX5CAP FILM PPS .027UF 10V 0805 2% - ECH-U01273GX5
Order 'cap film pps .027uf 10v 0805 2% - ECH-U01273GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1534CT-ND.
CAP FILM PPS .027UF 10V 0805 2% - ECH-U01273GX5
Order 'cap film pps .027uf 10v 0805 2% - ECH-U01273GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1534TR-ND.
CAP FILM PPS .027UF 10V 0805 2% - ECH-U01273GX5
Order 'cap film pps .027uf 10v 0805 2% - ECH-U01273GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1534DKR-ND.
CAP FILM PPS .0068UF 10V 0805 2% - ECH-U01682GX5
Order 'cap film pps .0068uf 10v 0805 2% - ECH-U01682GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1527CT-ND.
CAP FILM PPS .0068UF 10V 0805 2% - ECH-U01682GX5
Order 'cap film pps .0068uf 10v 0805 2% - ECH-U01682GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1527TR-ND.
CAP FILM PPS .0082UF 10V 0805 2% - ECH-U01822GX5
Order 'cap film pps .0082uf 10v 0805 2% - ECH-U01822GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1528CT-ND.
CAP FILM PPS .0082UF 10V 0805 2% - ECH-U01822GX5
Order 'cap film pps .0082uf 10v 0805 2% - ECH-U01822GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1528TR-ND.
CAP FILM PPS .01UF 10V 0805 2% - ECH-U01103GX5
Order 'cap film pps .01uf 10v 0805 2% - ECH-U01103GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1529CT-ND.
CAP FILM PPS .01UF 10V 0805 2% - ECH-U01103GX5
Order 'cap film pps .01uf 10v 0805 2% - ECH-U01103GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1529TR-ND.
CAP FILM PPS .012UF 10V 0805 2% - ECH-U01123GX5
Order 'cap film pps .012uf 10v 0805 2% - ECH-U01123GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1530CT-ND.
CAP FILM PPS .012UF 10V 0805 2% - ECH-U01123GX5
Order 'cap film pps .012uf 10v 0805 2% - ECH-U01123GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1530TR-ND.
CAP FILM PPS .015UF 10V 0805 2% - ECH-U01153GX5
Order 'cap film pps .015uf 10v 0805 2% - ECH-U01153GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1531CT-ND.
CAP FILM PPS .015UF 10V 0805 2% - ECH-U01153GX5
Order 'cap film pps .015uf 10v 0805 2% - ECH-U01153GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1531TR-ND.
CAP FILM PPS .018UF 10V 0805 2% - ECH-U01183GX5
Order 'cap film pps .018uf 10v 0805 2% - ECH-U01183GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1532CT-ND.
CAP FILM PPS .018UF 10V 0805 2% - ECH-U01183GX5
Order 'cap film pps .018uf 10v 0805 2% - ECH-U01183GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1532TR-ND.
Options for 0.027µF Film Capacitor Panasonic - ECG (VA) 0805 (2012 metric) 10V ECH-U01273GX5
Send this link via E-Mail
Help With This Screen
