CAP FILM PPS .01UF 10V 0805 2% - ECH-U01103GX5
| Digi-Key Part Number | PCF1529CT-ND |
10 100 500 1000 |
.29400 .25510 .19626 .16878 |
Extended Price
2.94 25.51 98.13 168.78 |
| Manufacturer Part Number | ECH-U01103GX5 | |||
| Description | CAP FILM PPS .01UF 10V 0805 2% | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECH-U01103GX5 |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 10V |
| Tolerance | ±2% |
| Series | ECH-U(X) |
| Package / Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Features | PPS Film (High Grade Type) - Reflow Only |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECH U01103GX5 ECHU01103GX5 PCF1529CT ND PCF1529CTND PCF1529CT |
ECH-U01103GX5 Specification Sheet
CAP FILM PPS .01UF 10V 0805 2% - ECH-U01103GX5 (PCF1529CT-ND)
Related parts:CAP FILM PPS .01UF 10V 0805 2% - ECH-U01103GX5
Order 'cap film pps .01uf 10v 0805 2% - ECH-U01103GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1529CT-ND.
CAP FILM PPS .01UF 10V 0805 2% - ECH-U01103GX5
Order 'cap film pps .01uf 10v 0805 2% - ECH-U01103GX5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1529TR-ND.
CAP FILM PPS .01UF 10V 0805 2% - ECH-U01103GX5
Order 'cap film pps .01uf 10v 0805 2% - ECH-U01103GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1529DKR-ND.
CAP FILM PPS .01UF 10V 0805 5% - ECH-U01103JX5
Order 'cap film pps .01uf 10v 0805 5% - ECH-U01103JX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1517CT-ND.
CAP FILM PPS .01UF 10V 0805 5% - ECH-U01103JX5
Order 'cap film pps .01uf 10v 0805 5% - ECH-U01103JX5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1517TR-ND.
CAP FILM PPS .0068UF 10V 0805 2% - ECH-U01682GX5
Order 'cap film pps .0068uf 10v 0805 2% - ECH-U01682GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1527CT-ND.
CAP FILM PPS .0068UF 10V 0805 2% - ECH-U01682GX5
Order 'cap film pps .0068uf 10v 0805 2% - ECH-U01682GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1527TR-ND.
CAP FILM PPS .0082UF 10V 0805 2% - ECH-U01822GX5
Order 'cap film pps .0082uf 10v 0805 2% - ECH-U01822GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1528CT-ND.
CAP FILM PPS .0082UF 10V 0805 2% - ECH-U01822GX5
Order 'cap film pps .0082uf 10v 0805 2% - ECH-U01822GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1528TR-ND.
CAP FILM PPS .012UF 10V 0805 2% - ECH-U01123GX5
Order 'cap film pps .012uf 10v 0805 2% - ECH-U01123GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1530CT-ND.
CAP FILM PPS .012UF 10V 0805 2% - ECH-U01123GX5
Order 'cap film pps .012uf 10v 0805 2% - ECH-U01123GX5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1530TR-ND.
CAP FILM PPS .015UF 10V 0805 2% - ECH-U01153GX5
Order 'cap film pps .015uf 10v 0805 2% - ECH-U01153GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1531CT-ND.
CAP FILM PPS .015UF 10V 0805 2% - ECH-U01153GX5
Order 'cap film pps .015uf 10v 0805 2% - ECH-U01153GX5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1531TR-ND.
CAP FILM PPS .018UF 10V 0805 2% - ECH-U01183GX5
Order 'cap film pps .018uf 10v 0805 2% - ECH-U01183GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1532CT-ND.
CAP FILM PPS .018UF 10V 0805 2% - ECH-U01183GX5
Order 'cap film pps .018uf 10v 0805 2% - ECH-U01183GX5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1532TR-ND.
Send this link via E-Mail
Help With This Screen