RES 1.78K OHM 1/16W .05% 0603SMD - RG1608N-1781-W-T1
| Digi-Key Part Number | RG1608N-1781-W-T1-ND |
1000 |
.34000 |
Extended Price
340.00 |
| Manufacturer Part Number | RG1608N-1781-W-T1 | |||
| Description | RES 1.78K OHM 1/16W .05% 0603SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1608N-1781-W-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 1.78K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.05% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±10ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1608N 1781 W T1 RG1608N1781WT1 |
RG1608N-1781-W-T1 Specification Sheet
RES 1.78K OHM 1/16W .05% 0603SMD - RG1608N-1781-W-T1 (RG1608N-1781-W-T1-ND)
Related parts:RES 1.78K OHM 1/16W .05% 0603SMD - RG1608N-1781-W-T1
Order 'res 1.78k ohm 1/16w .05% 0603smd - RG1608N-1781-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1781-W-T1-ND.
RES 1.02K OHM 1/16W .05% 0603SMD - RG1608N-1021-W-T1
Order 'res 1.02k ohm 1/16w .05% 0603smd - RG1608N-1021-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1021-W-T1-ND.
RES 10.2K OHM 1/16W .05% 0603SMD - RG1608N-1022-W-T1
Order 'res 10.2k ohm 1/16w .05% 0603smd - RG1608N-1022-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1022-W-T1-ND.
RES 1.05K OHM 1/16W .05% 0603SMD - RG1608N-1051-W-T1
Order 'res 1.05k ohm 1/16w .05% 0603smd - RG1608N-1051-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1051-W-T1-ND.
RES 10.5K OHM 1/16W .05% 0603SMD - RG1608N-1052-W-T1
Order 'res 10.5k ohm 1/16w .05% 0603smd - RG1608N-1052-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1052-W-T1-ND.
RES 1.07K OHM 1/16W .05% 0603SMD - RG1608N-1071-W-T1
Order 'res 1.07k ohm 1/16w .05% 0603smd - RG1608N-1071-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1071-W-T1-ND.
RES 10.7K OHM 1/16W .05% 0603SMD - RG1608N-1072-W-T1
Order 'res 10.7k ohm 1/16w .05% 0603smd - RG1608N-1072-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1072-W-T1-ND.
RES 1.13K OHM 1/16W .05% 0603SMD - RG1608N-1131-W-T1
Order 'res 1.13k ohm 1/16w .05% 0603smd - RG1608N-1131-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1131-W-T1-ND.
RES 11.3K OHM 1/16W .05% 0603SMD - RG1608N-1132-W-T1
Order 'res 11.3k ohm 1/16w .05% 0603smd - RG1608N-1132-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1132-W-T1-ND.
RES 1.15K OHM 1/16W .05% 0603SMD - RG1608N-1151-W-T1
Order 'res 1.15k ohm 1/16w .05% 0603smd - RG1608N-1151-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1151-W-T1-ND.
RES 11.5K OHM 1/16W .05% 0603SMD - RG1608N-1152-W-T1
Order 'res 11.5k ohm 1/16w .05% 0603smd - RG1608N-1152-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1152-W-T1-ND.
RES 1.18K OHM 1/16W .05% 0603SMD - RG1608N-1181-W-T1
Order 'res 1.18k ohm 1/16w .05% 0603smd - RG1608N-1181-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1181-W-T1-ND.
RES 11.8K OHM 1/16W .05% 0603SMD - RG1608N-1182-W-T1
Order 'res 11.8k ohm 1/16w .05% 0603smd - RG1608N-1182-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1182-W-T1-ND.
RES 1.21K OHM 1/16W .05% 0603SMD - RG1608N-1211-W-T1
Order 'res 1.21k ohm 1/16w .05% 0603smd - RG1608N-1211-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1211-W-T1-ND.
RES 12.1K OHM 1/16W .05% 0603SMD - RG1608N-1212-W-T1
Order 'res 12.1k ohm 1/16w .05% 0603smd - RG1608N-1212-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1212-W-T1-ND.
Send this link via E-Mail
Help With This Screen