Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 16.2K OHM 1/10W .5% 0603 - RG1608N-1622-D-T5

Digi-Key Part Number RG1608N-1622-D-T5-ND
Price Break
5000
Unit Price
.11200
Extended Price
560.00
Manufacturer Part NumberRG1608N-1622-D-T5
DescriptionRES 16.2K OHM 1/10W .5% 0603
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRG1608N-1622-D-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms16.2K
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working75V
Temperature Coefficient±10ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1608N 1622 D T5
RG1608N1622DT5

RG1608N-1622-D-T5 Specification Sheet

Image of RES 16.2K OHM 1/10W .5% 0603 - RG1608N-1622-D-T5

RES 16.2K OHM 1/10W .5% 0603 - RG1608N-1622-D-T5 (RG1608N-1622-D-T5-ND)

Related parts:
RES 16.2K OHM 1/10W .5% 0603 - RG1608N-1622-D-T5
 Order 'res 16.2k ohm 1/10w .5% 0603 - RG1608N-1622-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1622-D-T5-ND.
RES 2K OHM 1/10W 5% 0603 SMD - RMCF 1/16 2K 5% R
 Order 'res 2k ohm 1/10w 5% 0603 smd - RMCF 1/16 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162K5%R-ND.
RES 100 OHM 1/10W .5% 0603 - RG1608N-101-D-T5
 Order 'res 100 ohm 1/10w .5% 0603 - RG1608N-101-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-101-D-T5-ND.
RES 102 OHM 1/10W .5% 0603 - RG1608N-1020-D-T5
 Order 'res 102 ohm 1/10w .5% 0603 - RG1608N-1020-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1020-D-T5-ND.
RES 1.02K OHM 1/10W .5% 0603 - RG1608N-1021-D-T5
 Order 'res 1.02k ohm 1/10w .5% 0603 - RG1608N-1021-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1021-D-T5-ND.
RES 10.2K OHM 1/10W .5% 0603 - RG1608N-1022-D-T5
 Order 'res 10.2k ohm 1/10w .5% 0603 - RG1608N-1022-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1022-D-T5-ND.
RES 102K OHM 1/10W .5% 0603 - RG1608N-1023-D-T5
 Order 'res 102k ohm 1/10w .5% 0603 - RG1608N-1023-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1023-D-T5-ND.
RES 1.0K OHM 1/10W .5% 0603 - RG1608N-102-D-T5
 Order 'res 1.0k ohm 1/10w .5% 0603 - RG1608N-102-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-102-D-T5-ND.
RES 10.0K OHM 1/10W .5% 0603 - RG1608N-103-D-T5
 Order 'res 10.0k ohm 1/10w .5% 0603 - RG1608N-103-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-103-D-T5-ND.
RES 100K OHM 1/10W .5% 0603 - RG1608N-104-D-T5
 Order 'res 100k ohm 1/10w .5% 0603 - RG1608N-104-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-104-D-T5-ND.
RES 105 OHM 1/10W .5% 0603 - RG1608N-1050-D-T5
 Order 'res 105 ohm 1/10w .5% 0603 - RG1608N-1050-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1050-D-T5-ND.
RES 1.05K OHM 1/10W .5% 0603 - RG1608N-1051-D-T5
 Order 'res 1.05k ohm 1/10w .5% 0603 - RG1608N-1051-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1051-D-T5-ND.
RES 10.5K OHM 1/10W .5% 0603 - RG1608N-1052-D-T5
 Order 'res 10.5k ohm 1/10w .5% 0603 - RG1608N-1052-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1052-D-T5-ND.
RES 105K OHM 1/10W .5% 0603 - RG1608N-1053-D-T5
 Order 'res 105k ohm 1/10w .5% 0603 - RG1608N-1053-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1053-D-T5-ND.
RES 107 OHM 1/10W .5% 0603 - RG1608N-1070-D-T5
 Order 'res 107 ohm 1/10w .5% 0603 - RG1608N-1070-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1070-D-T5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 16.2K OHM 1/10W .25% 0603 - RG1608P-1622-C-T5 Next: RES 16.2K OHM 1/10W .5% 0603 - RG1608P-1622-D-T5